Datasheets
GRM188R71H393KA61D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GRM188R71H393KA61D by Murata Manufacturing Co Ltd

Overview of GRM188R71H393KA61D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM188R71H393KA61D

Part # Distributor Description Stock Price Buy
Bristol Electronics   10674
RFQ
NexGen Digital   3950
RFQ

Part Details for GRM188R71H393KA61D

GRM188R71H393KA61D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM188R71H393KA61D Part Data Attributes

GRM188R71H393KA61D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM188R71H393KA61D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GRM188R71H393KA61D

This table gives cross-reference parts and alternative options found for GRM188R71H393KA61D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71H393KA61D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T393K5RCC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, KEMET Corporation GRM188R71H393KA61D vs C0603T393K5RCC3325
X7R0603393K1HPR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Cinetech Industrial Co Ltd GRM188R71H393KA61D vs X7R0603393K1HPR
0603A0500393KXTS02A5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Knowles Capacitors GRM188R71H393KA61D vs 0603A0500393KXTS02A5
0603H0500393KXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Knowles Capacitors GRM188R71H393KA61D vs 0603H0500393KXT
0603F0500393KXRS02A5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Knowles Capacitors GRM188R71H393KA61D vs 0603F0500393KXRS02A5
C0603C393K5RAC9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H393KA61D vs C0603C393K5RAC9028
C0603T393K5RAC7411 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, KEMET Corporation GRM188R71H393KA61D vs C0603T393K5RAC7411
C0603C393K5RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H393KA61D vs C0603C393K5RAC3325
0603J0500393KXT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Syfer Technology GRM188R71H393KA61D vs 0603J0500393KXT
C0603T393K5RCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H393KA61D vs C0603T393K5RCL

GRM188R71H393KA61D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188R71H393KA61D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188R71H393KA61D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM188R71H393KA61D would you like to use for your alert(s)?
  • Please alert me when GRM188R71H393KA61D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM188R71H393KA61D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188R71H393KA61D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM188R71H393KA61D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188R71H393KA61D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188R71H393KA61D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: