Datasheets
GRM188R71E184KA88D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GRM188R71E184KA88D by Murata Manufacturing Co Ltd

Overview of GRM188R71E184KA88D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM188R71E184KA88D

Part # Distributor Description Stock Price Buy
DISTI # 490-6431-1-ND
DigiKey CAP CER 0.18UF 25V X7R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 32398
In Stock
  • 1 $0.1700
  • 10 $0.0970
  • 50 $0.0682
  • 100 $0.0592
  • 500 $0.0439
  • 1,000 $0.0391
  • 4,000 $0.0320
  • 8,000 $0.0293
  • 12,000 $0.0279
  • 20,000 $0.0264
  • 28,000 $0.0255
  • 40,000 $0.0247
  • 100,000 $0.0228
  • 200,000 $0.0217
  • 400,000 $0.0208
$0.0208 / $0.1700 Buy Now
DISTI # GRM188R71E184KA88D
Avnet Americas Multilayer Ceramic Capacitor, 0.18 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R71E184KA88D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0207
$0.0207 Buy Now
DISTI # 81-GRM188R71E184KA8D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.18 uF 25 VDC 10% 0603 X7R RoHS: Compliant 6442
  • 1 $0.1600
  • 10 $0.0630
  • 100 $0.0350
  • 4,000 $0.0270
  • 8,000 $0.0260
  • 24,000 $0.0250
  • 100,000 $0.0210
$0.0210 / $0.1600 Buy Now
DISTI # V72:2272_07250946
Arrow Electronics Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1917 Container: Cut Strips Americas - 580
  • 580 $0.0172
$0.0172 Buy Now
Future Electronics 0603 0.18 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0221
  • 12,000 $0.0215
  • 20,000 $0.0213
  • 60,000 $0.0208
  • 100,000 $0.0203
$0.0203 / $0.0221 Buy Now
DISTI # 33120013
Verical Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 1917 Americas - 580
  • 343 $0.0172
$0.0172 Buy Now
DISTI # GRM188R71E184KA88D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.18 uF 25 VDC 10% 0603 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0267
  • 40,000 $0.0247
$0.0247 / $0.0267 Buy Now
DISTI # GRM188R71E184KA88D
Avnet Abacus Multilayer Ceramic Capacitor, 0.18 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R71E184KA88D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for GRM188R71E184KA88D

GRM188R71E184KA88D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM188R71E184KA88D Part Data Attributes

GRM188R71E184KA88D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM188R71E184KA88D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Capacitance 0.18 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GRM188R71E184KA88D

This table gives cross-reference parts and alternative options found for GRM188R71E184KA88D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71E184KA88D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C0603X7R184K250NTK Eyang Technology Development Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, GRM188R71E184KA88D vs C0603X7R184K250NTK
C0603T184K3RAL KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP GRM188R71E184KA88D vs C0603T184K3RAL
0603Y0250184KXT Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP GRM188R71E184KA88D vs 0603Y0250184KXT
C0603C184K3RAL7867 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, GRM188R71E184KA88D vs C0603C184K3RAL7867
C0603T184K3RBL7081 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, GRM188R71E184KA88D vs C0603T184K3RBL7081
C0603C184K3RAC7013 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, GRM188R71E184KA88D vs C0603C184K3RAC7013
C0603X7R184K250NTD Eyang Technology Development Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 0603, GRM188R71E184KA88D vs C0603X7R184K250NTD
0603J0250184KXT Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP GRM188R71E184KA88D vs 0603J0250184KXT
C0603T184K3RBCTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT GRM188R71E184KA88D vs C0603T184K3RBCTM
C0603X184K3RALTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP GRM188R71E184KA88D vs C0603X184K3RALTM

GRM188R71E184KA88D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188R71E184KA88D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188R71E184KA88D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM188R71E184KA88D would you like to use for your alert(s)?
  • Please alert me when GRM188R71E184KA88D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM188R71E184KA88D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188R71E184KA88D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM188R71E184KA88D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188R71E184KA88D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188R71E184KA88D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: