Part Details for GRM188R71C224KA01D by Murata Manufacturing Co Ltd
Overview of GRM188R71C224KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188R71C224KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3293-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389855 In Stock |
|
$0.0194 / $0.1200 | Buy Now |
DISTI #
GRM188R71C224KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R71C224KA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now |
DISTI #
GRM188R71C224KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R71C224KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0255 | Buy Now |
DISTI #
81-GRM188R71C224KA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 16 VDC 10% 0603 X7R RoHS: Compliant | 32020 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
V72:2272_07250799
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4255 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 39729 |
|
$0.0212 / $0.0235 | Buy Now |
DISTI #
V36:1790_07250799
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2335 | Americas - 12000 |
|
$0.0178 / $0.0210 | Buy Now |
DISTI #
E02:0323_01072976
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2439 | Europe - 4000 |
|
$0.0167 / $0.0197 | Buy Now |
|
Future Electronics | 0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0212 | Buy Now |
|
Future Electronics | 0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0212 | Buy Now |
|
Future Electronics | 0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0199 | Buy Now |
Part Details for GRM188R71C224KA01D
GRM188R71C224KA01D CAD Models
GRM188R71C224KA01D Part Data Attributes
|
GRM188R71C224KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R71C224KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R71C224KA01D
This table gives cross-reference parts and alternative options found for GRM188R71C224KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71C224KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B224KO8SNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | GRM188R71C224KA01D vs CL10B224KO8SNND |
CL10B224KO8VPND | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM188R71C224KA01D vs CL10B224KO8VPND |
CL10B224KO8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | GRM188R71C224KA01D vs CL10B224KO8NNNE |
C0603T224K4RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM188R71C224KA01D vs C0603T224K4RCC7081 |
SH18B224K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM188R71C224KA01D vs SH18B224K160CG |
0603B224K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GRM188R71C224KA01D vs 0603B224K160CG |
C0603X7R224K160NTK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Eyang Technology Development Co Ltd | GRM188R71C224KA01D vs C0603X7R224K160NTK |
AC0603KPX7R7BB224 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM188R71C224KA01D vs AC0603KPX7R7BB224 |
0603H0160224KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM188R71C224KA01D vs 0603H0160224KXB |
C0603T224K4RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM188R71C224KA01D vs C0603T224K4RBC7082 |