Capacitors
GRM188R71C105KE15D
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GRM188R71C105KE15D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM188R71C105KE15D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   28000
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 1UF, SURFACE MOUNT, 0603 9834
  • 1 $0.2400
  • 1,564 $0.1040
  • 5,770 $0.0960
$0.0960 / $0.2400 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 1UF, SURFACE MOUNT, 0603 22400
  • 1 $0.8000
  • 5,001 $0.1400
  • 11,430 $0.1200
$0.1200 / $0.8000 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 1UF, SURFACE MOUNT, 0603 70400
  • 1 $0.3190
  • 12,540 $0.0558
  • 28,662 $0.0479
$0.0479 / $0.3190 Buy Now
ComSIT USA Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603 RoHS: Compliant Europe - 8000
RFQ
Perfect Parts Corporation   6793
RFQ
South Electronics GRM188R71C105KE15D 0
RFQ

CAD Models for GRM188R71C105KE15D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM188R71C105KE15D by Murata Manufacturing Co Ltd

GRM188R71C105KE15D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM188R71C105KE15D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM188R71C105KE15D

This table gives cross-reference parts and alternative options found for GRM188R71C105KE15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71C105KE15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBASE168SB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MBASE168SB7105KTNA01
MMASE168SB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MMASE168SB7105KTNA01
MBASE168SB7105KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MBASE168SB7105KTNA18
MAASE168SB7105KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MAASE168SB7105KTNA01
MCASE168SB7105KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MCASE168SB7105KTNA1J
MMASE168SB7105KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs MMASE168SB7105KTNA18
CS1608X7R105K160NRB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, Samwha Electronics GRM188R71C105KE15D vs CS1608X7R105K160NRB
EMK107B7105KA8T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71C105KE15D vs EMK107B7105KA8T

Related Parts for GRM188R71C105KE15D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188R71C105KE15D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188R71C105KE15D by Murata Manufacturing Co Ltd

  • Please alert me when GRM188R71C105KE15D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM188R71C105KE15D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188R71C105KE15D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM188R71C105KE15D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188R71C105KE15D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188R71C105KE15D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: