Part Details for GRM188R61A684KA61D by Murata Manufacturing Co Ltd
Overview of GRM188R61A684KA61D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188R61A684KA61D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1541-1-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13585 In Stock |
|
$0.0213 / $0.1700 | Buy Now |
DISTI #
GRM188R61A684KA61D
|
Avnet Americas | Cap Ceramic 0.68uF 10V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: GRM188R61A684KA61D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
81-GRM188R61A684KA61
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 10 VDC 10% 0603 X5R RoHS: Compliant | 642 |
|
$0.0230 / $0.1700 | Buy Now |
|
Future Electronics | 0603 0.68 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0211 / $0.0229 | Buy Now |
|
Future Electronics | 0603 0.68 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0207 / $0.0239 | Buy Now |
|
Bristol Electronics | 10376 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.68 uF, SURFACE MOUNT, 0603 | 3492 |
|
$0.0263 / $0.0584 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.68 uF, SURFACE MOUNT, 0603 | 3120 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.68 uF, SURFACE MOUNT, 0603 | 415 |
|
$0.1330 / $0.6650 | Buy Now |
DISTI #
GRM188R61A684KA61D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68 uF 10 VDC 10% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0228 / $0.0317 | Buy Now |
Part Details for GRM188R61A684KA61D
GRM188R61A684KA61D CAD Models
GRM188R61A684KA61D Part Data Attributes
|
GRM188R61A684KA61D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61A684KA61D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.6799999999999999 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R61A684KA61D
This table gives cross-reference parts and alternative options found for GRM188R61A684KA61D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61A684KA61D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R684KDAS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | GRM188R61A684KA61D vs C1608X5R684KDAS |
C0603C684K8PAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | GRM188R61A684KA61D vs C0603C684K8PAC7040 |
C1608X5R684KDNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | GRM188R61A684KA61D vs C1608X5R684KDNS |
C0603C684K8PAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM188R61A684KA61D vs C0603C684K8PAC7082 |
C1608X5R684KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | GRM188R61A684KA61D vs C1608X5R684KDTS |
CGA3E2X5R1A684K080AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM188R61A684KA61D vs CGA3E2X5R1A684K080AA |
GMC10X5R684K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | GRM188R61A684KA61D vs GMC10X5R684K10NT-LF |
06032B684K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | GRM188R61A684KA61D vs 06032B684K6B30D |
SH18X684K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM188R61A684KA61D vs SH18X684K100CT |
MC03KTX100684 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Viking Tech Corp | GRM188R61A684KA61D vs MC03KTX100684 |