Part Details for GRM1885C2A5R0CA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C2A5R0CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C2A5R0CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6393-1-ND
|
DigiKey | CAP CER 5PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21523 In Stock |
|
$0.0366 / $0.1800 | Buy Now |
DISTI #
GRM1885C2A5R0CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C2A5R0CA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
81-GRM1885C2A5R0CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 100 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 31164 |
|
$0.0340 / $0.1700 | Buy Now |
DISTI #
V72:2272_07249493
|
Arrow Electronics | Cap Ceramic 5pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2597 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 27986 |
|
$0.0364 / $0.0385 | Buy Now |
DISTI #
V36:1790_07249493
|
Arrow Electronics | Cap Ceramic 5pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2414 | Americas - 4000 |
|
$0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0344 | Buy Now |
DISTI #
66959602
|
Verical | Cap Ceramic 5pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2597 Package Multiple: 1 Date Code: 2306 | Americas - 27986 |
|
$0.0385 | Buy Now |
DISTI #
GRM1885C2A5R0CA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 100 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0335 | Buy Now |
DISTI #
GRM1885C2A5R0CA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C2A5R0CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C2A5R0CA01D
GRM1885C2A5R0CA01D CAD Models
GRM1885C2A5R0CA01D Part Data Attributes
|
GRM1885C2A5R0CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A5R0CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A5R0CA01D
This table gives cross-reference parts and alternative options found for GRM1885C2A5R0CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A5R0CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG5R0J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | GRM1885C2A5R0CA01D vs 0603CG5R0J101C |
GRM1885C2A5R0CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000005uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A5R0CA01D vs GRM1885C2A5R0CD01D |
CGA3E2C0G2A050C080AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM1885C2A5R0CA01D vs CGA3E2C0G2A050C080AD |
GRM1885C2A5R0CA01C | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C2A5R0CA01D vs GRM1885C2A5R0CA01C |
C0603COG101-5R0CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | GRM1885C2A5R0CA01D vs C0603COG101-5R0CN6P |
C0603COG101-5R0CP6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | GRM1885C2A5R0CA01D vs C0603COG101-5R0CP6P |
C0603COG101-5R0CN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | GRM1885C2A5R0CA01D vs C0603COG101-5R0CN6D |
0603N5R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GRM1885C2A5R0CA01D vs 0603N5R0C101CG |
C0603C0G101-5R0JPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | GRM1885C2A5R0CA01D vs C0603C0G101-5R0JPBP |
C0603COG101-5R0CPB6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | GRM1885C2A5R0CA01D vs C0603COG101-5R0CPB6P |