Capacitors
GRM1885C2A3R3CD01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0603 3926
  • 1 $0.0800
  • 168 $0.0500
  • 1,001 $0.0360
$0.0360 / $0.0800 Buy Now

CAD Models for GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd

GRM1885C2A3R3CD01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.58%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
7.58%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C2A3R3CD01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM1885C2A3R3CD01D

This table gives cross-reference parts and alternative options found for GRM1885C2A3R3CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A3R3CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603H1003P30CCRS02A5 Ceramic Capacitor, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Knowles Capacitors GRM1885C2A3R3CD01D vs 0603H1003P30CCRS02A5
C0603C339C1GACAUTO3190 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C2A3R3CD01D vs C0603C339C1GACAUTO3190
CL10C3R3CC8GNNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Samsung Electro-Mechanics GRM1885C2A3R3CD01D vs CL10C3R3CC8GNNL
CL10C3R3CC8NNNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Samsung Electro-Mechanics GRM1885C2A3R3CD01D vs CL10C3R3CC8NNNL
0603J1003P30CQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GRM1885C2A3R3CD01D vs 0603J1003P30CQB
RF18N3R3C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C2A3R3CD01D vs RF18N3R3C101CG
CBR06C339C1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GRM1885C2A3R3CD01D vs CBR06C339C1GAC
C0603T339C1GAC7867 Ceramic Capacitor, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation GRM1885C2A3R3CD01D vs C0603T339C1GAC7867
C0603C0G101-3R3CGD Ceramic Capacitor, Ceramic, VENKEL LTD GRM1885C2A3R3CD01D vs C0603C0G101-3R3CGD
0603J1003P30CCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP Knowles Capacitors GRM1885C2A3R3CD01D vs 0603J1003P30CCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C2A3R3CD01D would you like to use for your alert(s)?
  • Please alert me when GRM1885C2A3R3CD01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C2A3R3CD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C2A3R3CD01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C2A3R3CD01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C2A3R3CD01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C2A3R3CD01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: