Part Details for GRM1885C1H6R5BZ01J by Murata Manufacturing Co Ltd
Overview of GRM1885C1H6R5BZ01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1885C1H6R5BZ01J
GRM1885C1H6R5BZ01J CAD Models
GRM1885C1H6R5BZ01J Part Data Attributes
|
GRM1885C1H6R5BZ01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H6R5BZ01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000065 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.54% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.54% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H6R5BZ01J
This table gives cross-reference parts and alternative options found for GRM1885C1H6R5BZ01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H6R5BZ01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H6R5BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BZ01D |
GRM1885C1H6R5BA01B | Ceramic Capacitor, Ceramic, 50V, 1.5385% +Tol, 1.5385% -Tol, C0G, -/+30ppm/Cel TC, 0.0000065uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BA01B |
GRM1885C1H6R5BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BD01J |
GRM1885C1H6R5BA01C | Ceramic Capacitor, Ceramic, 50V, 1.5385% +Tol, 1.5385% -Tol, C0G, -/+30ppm/Cel TC, 0.0000065uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BA01C |
GRM1885C1H6R5BA01D | Capacitor, Ceramic, Chip, General Purpose, 6.5pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BA01D |
GCM1885C1H6R5BZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GCM1885C1H6R5BZ13D |
RF18N6R5B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1885C1H6R5BZ01J vs RF18N6R5B500CG |
GCM1885C1H6R5BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GCM1885C1H6R5BA16D |
GRM1885C1H6R5BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.54% +Tol, 1.54% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H6R5BZ01J vs GRM1885C1H6R5BA01J |
RF18N6R5B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1885C1H6R5BZ01J vs RF18N6R5B500CT |