Part Details for GRM1885C1H6R0DA01DTR by Murata Manufacturing Co Ltd
Overview of GRM1885C1H6R0DA01DTR by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1885C1H6R0DA01DTR
GRM1885C1H6R0DA01DTR CAD Models
GRM1885C1H6R0DA01DTR Part Data Attributes
|
GRM1885C1H6R0DA01DTR
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H6R0DA01DTR
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |