Part Details for GRM1885C1H5R2BA01B by Murata Manufacturing Co Ltd
Overview of GRM1885C1H5R2BA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1885C1H5R2BA01B
GRM1885C1H5R2BA01B CAD Models
GRM1885C1H5R2BA01B Part Data Attributes
|
GRM1885C1H5R2BA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H5R2BA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.0000052uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000052 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H5R2BA01B
This table gives cross-reference parts and alternative options found for GRM1885C1H5R2BA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H5R2BA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF18N5R2B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H5R2BA01B vs RF18N5R2B500CG |
CBR06C529B5GAC | KEMET Corporation | $0.0608 | CAPACITOR, CERAMIC | GRM1885C1H5R2BA01B vs CBR06C529B5GAC |
GRM1885C1H5R2BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000052uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GRM1885C1H5R2BD01D |
RF18N5R2B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C1H5R2BA01B vs RF18N5R2B500CT |
GCM1885C1H5R2BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GCM1885C1H5R2BA16J |
GRM1885C1H5R2BA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GRM1885C1H5R2BA01J |
GRM1885C1H5R2BZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GRM1885C1H5R2BZ01J |
GRM1885C1H5R2BZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GRM1885C1H5R2BZ01D |
GCM1885C1H5R2BZ13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000052uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GCM1885C1H5R2BZ13D |
GRM1885C1H5R2BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000052uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GRM1885C1H5R2BA01B vs GRM1885C1H5R2BD01J |