Capacitors
GRM1885C1H470JA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM1885C1H470JA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1885C1H470JA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-9688-1-ND
DigiKey CAP CER 47PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 203550
In Stock
  • 1 $0.1000
  • 10 $0.0460
  • 50 $0.0322
  • 100 $0.0277
  • 500 $0.0203
  • 1,000 $0.0179
  • 2,500 $0.0155
  • 5,000 $0.0140
  • 10,000 $0.0183
  • 20,000 $0.0169
  • 30,000 $0.0161
  • 50,000 $0.0153
  • 70,000 $0.0148
  • 100,000 $0.0143
  • 250,000 $0.0134
  • 500,000 $0.0127
$0.0127 / $0.1000 Buy Now
DISTI # GRM1885C1H470JA01J
Avnet Americas Multilayer Ceramic Capacitor, 47 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H470JA01J) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 100,000 $0.0126
$0.0126 Buy Now
DISTI # 81-GRM185C1H470JA01J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant 82994
  • 1 $0.1000
  • 10 $0.0670
  • 100 $0.0340
  • 1,000 $0.0210
  • 2,500 $0.0200
  • 10,000 $0.0170
  • 20,000 $0.0160
  • 50,000 $0.0150
  • 100,000 $0.0120
$0.0120 / $0.1000 Buy Now
Future Electronics 0603 47 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 90000
Reel
  • 10,000 $0.0124
  • 30,000 $0.0121
  • 40,000 $0.0121
  • 100,000 $0.0118
  • 150,000 $0.0116
$0.0116 / $0.0124 Buy Now
Future Electronics 0603 47 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0124
  • 30,000 $0.0121
  • 40,000 $0.0121
  • 100,000 $0.0118
  • 150,000 $0.0116
$0.0116 / $0.0124 Buy Now
DISTI # 53483344
Verical Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 8333 Package Multiple: 1 Date Code: 2104 Americas - 28413
  • 8,333 $0.0084
  • 15,000 $0.0083
$0.0083 / $0.0084 Buy Now
Bristol Electronics   20000
RFQ
Bristol Electronics   9790
RFQ
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 47PF, SURFACE MOUNT, 0603 16000
  • 1 $0.1290
  • 1,164 $0.0258
  • 7,753 $0.0172
$0.0172 / $0.1290 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 47PF, SURFACE MOUNT, 0603 7832
  • 1 $0.5000
  • 223 $0.1500
  • 2,668 $0.1000
$0.1000 / $0.5000 Buy Now
DISTI # GRM1885C1H470JA01J
Avnet Abacus Multilayer Ceramic Capacitor, 47 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H470JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S521301298212
Chip1Stop Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125℃ T/R 28413
  • 25 $0.0279
  • 100 $0.0143
  • 250 $0.0132
  • 500 $0.0110
  • 3,000 $0.0098
$0.0098 / $0.0279 Buy Now

CAD Models for GRM1885C1H470JA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1885C1H470JA01J by Murata Manufacturing Co Ltd

GRM1885C1H470JA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1H470JA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM1885C1H470JA01J

This table gives cross-reference parts and alternative options found for GRM1885C1H470JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H470JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM1885C1H470JB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C1H470JA01J vs GQM1885C1H470JB01J
CGA3E2C0G1H470J080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRM1885C1H470JA01J vs CGA3E2C0G1H470J080AA
CC0603JPNPO9BN470 Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation GRM1885C1H470JA01J vs CC0603JPNPO9BN470
C1608C0G1H470J(080AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRM1885C1H470JA01J vs C1608C0G1H470J(080AA)
CBR06C470J5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GRM1885C1H470JA01J vs CBR06C470J5GAC
GCM1885C1H470JA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GRM1885C1H470JA01J vs GCM1885C1H470JA16D
C0603T470J5GCLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603 KEMET Corporation GRM1885C1H470JA01J vs C0603T470J5GCLTU
GRM1885C1H470JA01D Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM1885C1H470JA01J vs GRM1885C1H470JA01D
AQ0603JRNPO9BN470 Ceramic Capacitor, Ceramic, YAGEO Corporation GRM1885C1H470JA01J vs AQ0603JRNPO9BN470
C0603C470J5GACTU Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GRM1885C1H470JA01J vs C0603C470J5GACTU

Related Parts for GRM1885C1H470JA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H470JA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H470JA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H470JA01J would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H470JA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H470JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H470JA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H470JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H470JA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H470JA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: