Datasheets
GRM1885C1H270JA01D by:

Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Part Details for GRM1885C1H270JA01D by Murata Manufacturing Co Ltd

Overview of GRM1885C1H270JA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM1885C1H270JA01D

Part # Distributor Description Stock Price Buy
DISTI # 490-1413-1-ND
DigiKey CAP CER 27PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 62542
In Stock
  • 1 $0.1200
  • 10 $0.0670
  • 50 $0.0462
  • 100 $0.0398
  • 500 $0.0291
  • 1,000 $0.0258
  • 4,000 $0.0207
  • 8,000 $0.0189
  • 12,000 $0.0179
  • 20,000 $0.0169
  • 28,000 $0.0162
  • 40,000 $0.0156
  • 100,000 $0.0143
  • 200,000 $0.0136
  • 400,000 $0.0129
$0.0129 / $0.1200 Buy Now
DISTI # GRM1885C1H270JA01D
Avnet Americas Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H270JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 20000
  • 4,000 $0.0126
$0.0126 Buy Now
DISTI # GRM1885C1H270JA01D
Avnet Americas Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H270JA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0126
$0.0126 Buy Now
DISTI # 81-GRM1885C1H270JA01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 27 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant 14018
  • 1 $0.1200
  • 10 $0.0470
  • 100 $0.0300
  • 1,000 $0.0220
  • 4,000 $0.0170
  • 8,000 $0.0150
  • 24,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1200 Buy Now
DISTI # E02:0323_01075110
Arrow Electronics Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2438 Europe - 20000
  • 4,000 $0.0164
  • 8,000 $0.0114
  • 12,000 $0.0113
  • 20,000 $0.0105
  • 28,000 $0.0104
  • 40,000 $0.0104
  • 100,000 $0.0103
  • 200,000 $0.0102
  • 400,000 $0.0101
$0.0101 / $0.0164 Buy Now
DISTI # V72:2272_07245198
Arrow Electronics Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips Americas - 14569
  • 7,937 $0.0126
$0.0126 Buy Now
Future Electronics 0603 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 40000
Reel
  • 4,000 $0.0130
  • 12,000 $0.0127
  • 40,000 $0.0124
  • 80,000 $0.0122
  • 160,000 $0.0119
$0.0119 / $0.0130 Buy Now
Future Electronics 0603 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 24000
Reel
  • 4,000 $0.0119
  • 16,000 $0.0113
  • 60,000 $0.0108
  • 120,000 $0.0105
  • 300,000 $0.0099
$0.0099 / $0.0119 Buy Now
Future Electronics 0603 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 12000
Reel
  • 4,000 $0.0119
  • 16,000 $0.0113
  • 60,000 $0.0108
  • 120,000 $0.0105
  • 300,000 $0.0099
$0.0099 / $0.0119 Buy Now
DISTI # 67372963
Verical Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Date Code: 2237 Americas - 14569
  • 7,937 $0.0126
$0.0126 Buy Now
DISTI # 85926015
Verical Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3938 Package Multiple: 1 Americas - 4000
  • 3,938 $0.0178
  • 4,951 $0.0141
  • 8,000 $0.0123
  • 12,000 $0.0111
$0.0111 / $0.0178 Buy Now
Bristol Electronics   192000
RFQ
Bristol Electronics   54509
RFQ
Bristol Electronics   Min Qty: 89 1650
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 153600
  • 1 $0.1215
  • 30,865 $0.0142
  • 70,548 $0.0122
$0.0122 / $0.1215 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 18672
  • 1 $0.0648
  • 2,059 $0.0122
  • 16,462 $0.0105
$0.0105 / $0.0648 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 13384
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 2858
  • 1 $0.1215
  • 248 $0.0405
  • 1,236 $0.0243
$0.0243 / $0.1215 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 1591
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0105
$0.0105 / $0.1050 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 UF, SURFACE MOUNT, 0603 1320
  • 1 $0.0750
  • 68 $0.0500
  • 401 $0.0250
$0.0250 / $0.0750 Buy Now
DISTI # GRM1885C1H270JA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 27 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 120000
In Stock
  • 4,000 $0.0138
  • 8,000 $0.0133
  • 12,000 $0.0130
  • 20,000 $0.0128
  • 40,000 $0.0125
  • 80,000 $0.0123
  • 160,000 $0.0121
$0.0121 / $0.0138 Buy Now
DISTI # GRM1885C1H270JA01D
TME Capacitor: ceramic, MLCC, 27pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 4000
  • 100 $0.0289
  • 500 $0.0160
  • 1,000 $0.0147
  • 4,000 $0.0116
  • 8,000 $0.0101
  • 12,000 $0.0092
$0.0092 / $0.0289 Buy Now
NexGen Digital   3770
RFQ
DISTI # SMC-GRM1885C1H270JA01D
Sensible Micro Corporation Rohs Cap., 27.0Pf, 50V, 5%, Np0, 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 3406
  • 100 $0.0293
  • 500 $0.0285
  • 1,000 $0.0270
$0.0270 / $0.0293 RFQ
DISTI # GRM1885C1H270JA01D
Avnet Abacus Multilayer Ceramic Capacitor, 27 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H270JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 20000
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 14350
  • 1 $0.3100
  • 100 $0.2300
  • 1,000 $0.2000
$0.2000 / $0.3100 Buy Now

Part Details for GRM1885C1H270JA01D

GRM1885C1H270JA01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM1885C1H270JA01D Part Data Attributes

GRM1885C1H270JA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM1885C1H270JA01D Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0603
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GRM1885C1H270JA01D

This table gives cross-reference parts and alternative options found for GRM1885C1H270JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H270JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0603J0500270JCR Syfer Technology Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP GRM1885C1H270JA01D vs 0603J0500270JCR
C0603T270J5GAC KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT GRM1885C1H270JA01D vs C0603T270J5GAC
0603H0500270JCB Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP GRM1885C1H270JA01D vs 0603H0500270JCB
0603H0500270JCR Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP GRM1885C1H270JA01D vs 0603H0500270JCR
225486745279 YAGEO Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP GRM1885C1H270JA01D vs 225486745279
C0603T270J5GBL7867 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP GRM1885C1H270JA01D vs C0603T270J5GBL7867
C0603T270J5GCL7082 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, GRM1885C1H270JA01D vs C0603T270J5GCL7082
C1608C0G1H270J(080AA) TDK Corporation Check for Price CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT GRM1885C1H270JA01D vs C1608C0G1H270J(080AA)
0603Y0500270JCC Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, GRM1885C1H270JA01D vs 0603Y0500270JCC
C0603COG500-270JG6D VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, GRM1885C1H270JA01D vs C0603COG500-270JG6D

GRM1885C1H270JA01D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H270JA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H270JA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H270JA01D would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H270JA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H270JA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H270JA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H270JA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H270JA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H270JA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: