GRM1885C1H1R5BA01C
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603,

Overview of GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd

GRM1885C1H1R5BA01C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Negative Tolerance
6.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
6.6667%
Rated (DC) Voltage (URdc)
50 V
Series
GRM
Size Code
0603
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1H1R5BA01C
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603,
    VS

Alternate Parts for GRM1885C1H1R5BA01C

This table gives cross-reference parts and alternative options found for GRM1885C1H1R5BA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H1R5BA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH18N1R5B500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C1H1R5BA01C vs HH18N1R5B500LG
C0603T159B5GBL7082 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation GRM1885C1H1R5BA01C vs C0603T159B5GBL7082
C0603X159B5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation GRM1885C1H1R5BA01C vs C0603X159B5GALTU
CL10C1R5BBNC CAP,CERAMIC,1.5PF,50VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE Samsung Semiconductor GRM1885C1H1R5BA01C vs CL10C1R5BBNC
CL10C1R5BB8GNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, Samsung Electro-Mechanics GRM1885C1H1R5BA01C vs CL10C1R5BB8GNO
CL10C1R5BB8NNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, Samsung Electro-Mechanics GRM1885C1H1R5BA01C vs CL10C1R5BB8NNB
CL10C1R5BB8GCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, Samsung Electro-Mechanics GRM1885C1H1R5BA01C vs CL10C1R5BB8GCNC
C0603HQN500-1R5BNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP VENKEL LTD GRM1885C1H1R5BA01C vs C0603HQN500-1R5BNP
C0603C0G500-1R5BGD Ceramic Capacitor, Ceramic, VENKEL LTD GRM1885C1H1R5BA01C vs C0603C0G500-1R5BGD
C0603X159B5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, KEMET Corporation GRM1885C1H1R5BA01C vs C0603X159B5GAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H1R5BA01C would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H1R5BA01C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H1R5BA01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H1R5BA01C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H1R5BA01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H1R5BA01C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H1R5BA01C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: