Part Details for GRM1885C1H160GA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H160GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H160GA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16344-2-ND
|
DigiKey | CAP CER 16PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0232 | Buy Now |
DISTI #
GRM1885C1H160GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 16 pF, 50 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H160GA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0228 | Buy Now |
DISTI #
81-GRM185C1H160GA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 20688 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0132 | Buy Now |
DISTI #
GRM1885C1H160GA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 16 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H160GA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C1H160GA01D
GRM1885C1H160GA01D CAD Models
GRM1885C1H160GA01D Part Data Attributes
|
GRM1885C1H160GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H160GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H160GA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H160GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H160GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C160GB8GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H160GA01D vs CL10C160GB8GCNC |
CL10C160GB8GNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H160GA01D vs CL10C160GB8GNF |
C0603T160G5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | GRM1885C1H160GA01D vs C0603T160G5GACTM |
CL10C160GB8NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H160GA01D vs CL10C160GB8NNNF |
0603Y0500160GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Knowles Capacitors | GRM1885C1H160GA01D vs 0603Y0500160GCC |
CL10C160GB8ANS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H160GA01D vs CL10C160GB8ANS |
C0603X160G5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1885C1H160GA01D vs C0603X160G5GAL3191 |
C0603C160G5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | GRM1885C1H160GA01D vs C0603C160G5GACAUTO |
CL10C160GB8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H160GA01D vs CL10C160GB8NCNP |
C0603T160G5GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0603, | KEMET Corporation | GRM1885C1H160GA01D vs C0603T160G5GCL7081 |