Capacitors
GRM1885C1H100GA01D
Description: Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM1885C1H100GA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1885C1H100GA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-16346-1-ND
DigiKey CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $0.1000
  • 20,000 $0.0153
$0.0153 / $0.1000 Buy Now
DISTI # GRM1885C1H100GA01D
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H100GA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0104
$0.0104 Buy Now
DISTI # 81-GRM1885C1H100GA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant 11244
  • 1 $0.1100
  • 10 $0.0840
  • 100 $0.0430
  • 1,000 $0.0190
  • 4,000 $0.0140
$0.0140 / $0.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 20,000 $0.0097
$0.0097 Buy Now
DISTI # 31598179
Verical Cap Ceramic 10pF 50V C0G 2% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1901 Package Multiple: 1 Date Code: 1849 Americas - 1901
  • 1,901 $0.0111
$0.0111 Buy Now
DISTI # GRM1885C1H100GA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0130
$0.0130 Buy Now
DISTI # GRM1885C1H100GA01D
Avnet Abacus Multilayer Ceramic Capacitor, 10 pF, 50 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H100GA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S521301909673
Chip1Stop Cap Ceramic 10pF 50V C0G 2% Pad SMD 0603 125C T/R 1901
  • 1,901 $0.0111
$0.0111 Buy Now

CAD Models for GRM1885C1H100GA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1885C1H100GA01D by Murata Manufacturing Co Ltd

GRM1885C1H100GA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1H100GA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM1885C1H100GA01D

This table gives cross-reference parts and alternative options found for GRM1885C1H100GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H100GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T100G5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation GRM1885C1H100GA01D vs C0603T100G5GAL7411
C0603T100G5GBL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation GRM1885C1H100GA01D vs C0603T100G5GBL7411
C0603COG500-100GP6P Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, VENKEL LTD GRM1885C1H100GA01D vs C0603COG500-100GP6P
0603CG100G500CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, Fenghua (HK) Electronics Ltd GRM1885C1H100GA01D vs 0603CG100G500CB
RF18N100G500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C1H100GA01D vs RF18N100G500CG
C0603C0G500-100GPBU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP VENKEL LTD GRM1885C1H100GA01D vs C0603C0G500-100GPBU
AC0603GRNPO9BN100 Ceramic Capacitor, Ceramic, YAGEO Corporation GRM1885C1H100GA01D vs AC0603GRNPO9BN100
C0603COG500-100GPB6D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, VENKEL LTD GRM1885C1H100GA01D vs C0603COG500-100GPB6D
0603J0500100GQT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Syfer Technology GRM1885C1H100GA01D vs 0603J0500100GQT
GCM1885C1H100GA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C1H100GA01D vs GCM1885C1H100GA16J

Related Parts for GRM1885C1H100GA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H100GA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H100GA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H100GA01D would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H100GA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H100GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H100GA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H100GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H100GA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H100GA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: