Capacitors
GRM1885C1E102JA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM1885C1E102JA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1885C1E102JA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-14749-1-ND
DigiKey CAP CER 1000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $0.1000
  • 10,000 $0.0163
$0.0163 / $0.1000 Buy Now
DISTI # GRM1885C1E102JA01J
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1E102JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0106
$0.0106 Buy Now
DISTI # 81-GRM185C1E102JA01J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 25 VDC 5% 0603 C0G (NP0) RoHS: Compliant 23324
  • 1 $0.1100
  • 10 $0.0860
  • 100 $0.0440
  • 1,000 $0.0280
  • 2,500 $0.0270
  • 10,000 $0.0190
  • 20,000 $0.0130
  • 50,000 $0.0120
$0.0120 / $0.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0098
$0.0098 Buy Now
DISTI # GRM1885C1E102JA01J
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: GRM1885C1E102JA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM1885C1E102JA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1885C1E102JA01J by Murata Manufacturing Co Ltd

GRM1885C1E102JA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1E102JA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM1885C1E102JA01J

This table gives cross-reference parts and alternative options found for GRM1885C1E102JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1E102JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C102J3GAC9028 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, KEMET Corporation GRM1885C1E102JA01J vs C0603C102J3GAC9028
MG18N102J250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C1E102JA01J vs MG18N102J250CG
C0603C102J3GAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C1E102JA01J vs C0603C102J3GAL7082
0603Y0250102JFR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology GRM1885C1E102JA01J vs 0603Y0250102JFR
C0603T102J3GBC7013 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, KEMET Corporation GRM1885C1E102JA01J vs C0603T102J3GBC7013
C0G102J25V0603 Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 Jyh Hsu Electronics Co Ltd GRM1885C1E102JA01J vs C0G102J25V0603
C0603X102J3GEC7082 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C1E102JA01J vs C0603X102J3GEC7082
0603A0250102JFB Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, Knowles Capacitors GRM1885C1E102JA01J vs 0603A0250102JFB
C0603T102J3GAL Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM1885C1E102JA01J vs C0603T102J3GAL
0603H0250102JCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP Knowles Capacitors GRM1885C1E102JA01J vs 0603H0250102JCT

Related Parts for GRM1885C1E102JA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1E102JA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1E102JA01J by Murata Manufacturing Co Ltd

  • Please alert me when GRM1885C1E102JA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1E102JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1E102JA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1E102JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1E102JA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1E102JA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: