-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3256
|
Newark | Cap, Mlc, 2200Pf, X5R, 25V, 0402, Capacitance:2200Pf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM155R61E222KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49870 |
|
$0.0120 / $0.0250 | Buy Now |
DISTI #
94AK3257
|
Newark | Cap, Mlcc, 2200Pf, X5R, 25V, 0402 Rohs Compliant: Yes |Murata GRM155R61E222KA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
490-8256-1-ND
|
DigiKey | CAP CER 2200PF 25V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
GRM155R61E222KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E222KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
81-GRM155R61E222KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 25 VDC 10% 0402 X5R RoHS: Compliant | 21103 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244089
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2304 |
|
$0.0069 / $0.0719 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0027 | Buy Now |
DISTI #
61356453
|
Verical | Cap Ceramic 0.0022uF 25V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 2204 | Americas - 2304 |
|
$0.0069 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.0022UF, SURFACE MOUNT, 0402 | 19470 |
|
$0.0060 / $0.0320 | Buy Now |
DISTI #
GRM155R61E222KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 25 V, � 10%, X5R, 0402 [1005 Metric] (Alt: GRM155R61E222KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R61E222KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61E222KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155R61E222KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61E222KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X222K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250CT |
CS1005X5R222K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Samwha Electronics | GRM155R61E222KA01D vs CS1005X5R222K250NB |
0402X222K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250CB |
GRM155R61E222KA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61E222KA01D vs GRM155R61E222KA01B |
GRM155R61E222KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61E222KA01D vs GRM155R61E222KA01J |
GRM155R61E222KA01C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61E222KA01D vs GRM155R61E222KA01C |
0402X222K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250N |
0402X222K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250S |
0402X222K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250SB |
0402X222K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61E222KA01D vs 0402X222K250NT |