Capacitors
GRM155R61C225ME44D
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GRM155R61C225ME44D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM155R61C225ME44D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH5023
Newark Cap, 2.2Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61C225ME44D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 490-10456-1-ND
DigiKey CAP CER 2.2UF 16V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 102941
In Stock
  • 1 $0.1400
  • 10 $0.0790
  • 50 $0.0554
  • 100 $0.0482
  • 500 $0.0360
  • 1,000 $0.0322
  • 2,500 $0.0282
  • 5,000 $0.0257
  • 10,000 $0.0267
  • 20,000 $0.0248
  • 30,000 $0.0240
$0.0240 / $0.1400 Buy Now
DISTI # GRM155R61C225ME44D
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61C225ME44D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0318
  • 20,000 $0.0311
  • 40,000 $0.0304
  • 60,000 $0.0296
  • 80,000 $0.0289
  • 100,000 $0.0282
  • 1,000,000 $0.0278
$0.0278 / $0.0318 Buy Now
DISTI # 81-GRM155R61C225ME4D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 20% 0402 X5R RoHS: Compliant 21146
  • 1 $0.1400
  • 10 $0.0560
  • 100 $0.0360
  • 1,000 $0.0310
  • 2,500 $0.0260
  • 10,000 $0.0240
  • 100,000 $0.0230
$0.0230 / $0.1400 Buy Now
DISTI # V72:2272_07244034
Arrow Electronics Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1135 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Container: Cut Strips Americas - 1135
  • 1,135 $0.0235
$0.0235 Buy Now
Future Electronics 0402 2.2 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0260
  • 20,000 $0.0256
  • 30,000 $0.0253
  • 40,000 $0.0252
  • 50,000 $0.0247
$0.0247 / $0.0260 Buy Now
Future Electronics 0402 2.2 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 10,000 $0.0231
  • 20,000 $0.0226
  • 40,000 $0.0221
  • 50,000 $0.0219
  • 150,000 $0.0209
$0.0209 / $0.0231 Buy Now
DISTI # 58148203
Verical Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1135 Package Multiple: 1 Date Code: 2123 Americas - 1135
  • 1,135 $0.0235
$0.0235 Buy Now
Bristol Electronics   79587
RFQ
DISTI # GRM155R61C225ME44D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 16 VDC 20% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 50000
In Stock
  • 10,000 $0.0248
  • 20,000 $0.0243
  • 30,000 $0.0238
  • 50,000 $0.0233
  • 100,000 $0.0229
$0.0229 / $0.0248 Buy Now
DISTI # SMC-GRM155R61C225ME44D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 11339
RFQ
DISTI # GRM155R61C225ME44D
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 20%, X5R, 0402 [1005 Metric] (Alt: GRM155R61C225ME44D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 60000
Buy Now
DISTI # C1S521301767581
Chip1Stop Capacitor Ceramic Multilayer 1135
  • 1,135 $0.0243
$0.0243 Buy Now

CAD Models for GRM155R61C225ME44D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM155R61C225ME44D by Murata Manufacturing Co Ltd

GRM155R61C225ME44D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM155R61C225ME44D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM155R61C225ME44D

This table gives cross-reference parts and alternative options found for GRM155R61C225ME44D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61C225ME44D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRT155R61C225ME13J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R61C225ME44D vs GRT155R61C225ME13J
SCM05D225MONH Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Surge Components Inc GRM155R61C225ME44D vs SCM05D225MONH
MLASE105AB5225MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R61C225ME44D vs MLASE105AB5225MFNA01
GRM155R61C225ME15D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R61C225ME44D vs GRM155R61C225ME15D
CC0402MRX5R7BB225 Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape YAGEO Corporation GRM155R61C225ME44D vs CC0402MRX5R7BB225
GRM155R61C225ME11W Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Murata Manufacturing Co Ltd GRM155R61C225ME44D vs GRM155R61C225ME11W
GRM155R61C225ME44J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM155R61C225ME44D vs GRM155R61C225ME44J
GRM155R61C225ME11D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R61C225ME44D vs GRM155R61C225ME11D
225478743767 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, YAGEO Corporation GRM155R61C225ME44D vs 225478743767
SCM05D225MONC Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Surge Components Inc GRM155R61C225ME44D vs SCM05D225MONC

Related Parts for GRM155R61C225ME44D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM155R61C225ME44D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM155R61C225ME44D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM155R61C225ME44D would you like to use for your alert(s)?
  • Please alert me when GRM155R61C225ME44D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM155R61C225ME44D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM155R61C225ME44D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM155R61C225ME44D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM155R61C225ME44D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM155R61C225ME44D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: