Part Details for GRM155R61C222KA01D by Murata Manufacturing Co Ltd
Overview of GRM155R61C222KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R61C222KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3214
|
Newark | Cap, Mlc, 2200Pf, X5R, 16V, 0402, Capacitance:2200Pf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM155R61C222KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19980 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
490-6311-1-ND
|
DigiKey | CAP CER 2200PF 16V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
276282 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
GRM155R61C222KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61C222KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
81-GRM155R61C222KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 16 VDC 10% 0402 X5R RoHS: Compliant | 22213 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07243522
|
Arrow Electronics | Cap Ceramic 0.0022uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1909 Container: Cut Strips | Americas - 9067 |
|
$0.0018 / $0.0410 | Buy Now |
|
Future Electronics | 0402 2.2 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
32440749
|
Verical | Cap Ceramic 0.0022uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 1909 | Americas - 9067 |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
GRM155R61C222KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 16 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0032 | Buy Now |
DISTI #
GRM155R61C222KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 16 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61C222KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155R61C222KA01D
GRM155R61C222KA01D CAD Models
GRM155R61C222KA01D Part Data Attributes
|
GRM155R61C222KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61C222KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61C222KA01D
This table gives cross-reference parts and alternative options found for GRM155R61C222KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61C222KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X222K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160N |
0402X222K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160NB |
0402X222K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160ST |
GRM155R61C222KA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61C222KA01D vs GRM155R61C222KA01J |
GRM155R61C222KA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61C222KA01D vs GRM155R61C222KA01W |
0402X222K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160NT |
0402X222K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160SB |
0402X222K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R61C222KA01D vs 0402X222K160CB |
CS1005X5R222K160NR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Samwha Electronics | GRM155R61C222KA01D vs CS1005X5R222K160NR |