Part Details for GRM155R60G225ME15D by Murata Manufacturing Co Ltd
Overview of GRM155R60G225ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R60G225ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2547
|
Newark | Cap, 2.2Μf, 4V, 20%, X5R, 0402, Reel, Capacitance:2.2Μf, Voltage Rating:4V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM155R60G225ME15D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
40X5870
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 20%, X5R, 4 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM155R60G225ME15D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8480 |
|
$0.0540 / $0.0940 | Buy Now |
DISTI #
490-4518-1-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32805 In Stock |
|
$0.0261 / $0.2000 | Buy Now |
DISTI #
GRM155R60G225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60G225ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0237 | Buy Now |
DISTI #
GRM155R60G225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60G225ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
81-GRM155R60G225ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 4 VDC 20% 0402 X5R RoHS: Compliant | 172081 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V72:2272_07243317
|
Arrow Electronics | Cap Ceramic 2.2uF 4V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 185150 |
|
$0.0293 / $0.0344 | Buy Now |
DISTI #
E02:0323_01077527
|
Arrow Electronics | Cap Ceramic 2.2uF 4V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2438 | Europe - 100000 |
|
$0.0221 / $0.0312 | Buy Now |
DISTI #
V36:1790_07243317
|
Arrow Electronics | Cap Ceramic 2.2uF 4V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2427 | Americas - 70000 |
|
$0.0233 / $0.0290 | Buy Now |
|
Future Electronics | 0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 70000Reel |
|
$0.0217 / $0.0250 | Buy Now |
Part Details for GRM155R60G225ME15D
GRM155R60G225ME15D CAD Models
GRM155R60G225ME15D Part Data Attributes
|
GRM155R60G225ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60G225ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R60G225ME15D
This table gives cross-reference parts and alternative options found for GRM155R60G225ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R60G225ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R225M04KN | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM155R60G225ME15D vs CM05X5R225M04KN |
CM05X5R225M04AC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | GRM155R60G225ME15D vs CM05X5R225M04AC |
CM05X5R225M04AN | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM155R60G225ME15D vs CM05X5R225M04AN |
GRM155R60G225ME15C | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60G225ME15D vs GRM155R60G225ME15C |
CM05X5R225M04KB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | GRM155R60G225ME15D vs CM05X5R225M04KB |
CL05A225MR5SNNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRM155R60G225ME15D vs CL05A225MR5SNNL |
CL05A225MR5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRM155R60G225ME15D vs CL05A225MR5GNNB |
CL05A225MR5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | GRM155R60G225ME15D vs CL05A225MR5GNNO |
CM05X5R225M04AT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | GRM155R60G225ME15D vs CM05X5R225M04AT |
CM05X5R225M04KH | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 2.2 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM155R60G225ME15D vs CM05X5R225M04KH |