-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4340
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155D70J225ME44D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
490-10447-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7T 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62133 In Stock |
|
$0.0266 / $0.2000 | Buy Now |
DISTI #
GRM155D70J225ME44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X7T, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155D70J225ME44D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0105 | Buy Now |
DISTI #
81-GRM155D70J225ME4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0402 X7T RoHS: Compliant | 21758 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V72:2272_07243294
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X7T 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3279 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Container: Cut Strips | Americas - 8522 |
|
$0.0152 / $0.0213 | Buy Now |
|
Future Electronics | 0402 2.2 uF 6.3 V ± 20 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0264 / $0.0278 | Buy Now |
|
Future Electronics | 0402 2.2 uF 6.3 V ± 20 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0261 | Buy Now |
DISTI #
58772401
|
Verical | Cap Ceramic 2.2uF 6.3V X7T 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3279 Package Multiple: 1 Date Code: 2123 | Americas - 8522 |
|
$0.0144 / $0.0215 | Buy Now |
DISTI #
GRM155D70J225ME44D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0402 X7T RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0245 / $0.0250 | Buy Now |
DISTI #
GRM155D70J225ME44D
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 6.3V, X7T, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155D70J225ME44D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155D70J225ME44D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |