Part Details for GRM1555C2A3R0CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A3R0CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A3R0CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7286-1-ND
|
DigiKey | CAP CER 3PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23768 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
GRM1555C2A3R0CA01D
|
Avnet Americas | CAP 3.0PF 100VDC C0G 0.25PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A3R0CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0059 | Buy Now |
DISTI #
81-GRM1555C2A3R0CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 100 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 23998 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0043 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 9900 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 7920 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for GRM1555C2A3R0CA01D
GRM1555C2A3R0CA01D CAD Models
GRM1555C2A3R0CA01D Part Data Attributes
|
GRM1555C2A3R0CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A3R0CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A3R0CA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A3R0CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A3R0CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C2A3R0CA02W | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000003 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C2A3R0CA01D vs GRT1555C2A3R0CA02W |
RF15N3R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R0CA01D vs RF15N3R0C101CT |
CQ0402CPNPO0BN3R0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C2A3R0CA01D vs CQ0402CPNPO0BN3R0 |
RF15N3R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1555C2A3R0CA01D vs RF15N3R0C101CG |
0402N3R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R0CA01D vs 0402N3R0C101CG |
0402N3R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R0CA01D vs 0402N3R0C101CT |
CBR04C309C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM1555C2A3R0CA01D vs CBR04C309C1GAC |
GRT1555C2A3R0CA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C2A3R0CA01D vs GRT1555C2A3R0CA02D |
101SHL3R0CS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GRM1555C2A3R0CA01D vs 101SHL3R0CS-ROHS |
CQ0402CRNPO0BN3R0 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM1555C2A3R0CA01D vs CQ0402CRNPO0BN3R0 |