Part Details for GRM1555C1HR15BZ63W by Murata Manufacturing Co Ltd
Overview of GRM1555C1HR15BZ63W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1555C1HR15BZ63W
GRM1555C1HR15BZ63W CAD Models
GRM1555C1HR15BZ63W Part Data Attributes
|
GRM1555C1HR15BZ63W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1HR15BZ63W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 66.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 66.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1HR15BZ63W
This table gives cross-reference parts and alternative options found for GRM1555C1HR15BZ63W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1HR15BZ63W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1HR15BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.15pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BA01J |
GCQ1555C1HR15BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GCQ1555C1HR15BB01J |
GRM1555C1HR15BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BZ01J |
GJM1555C1HR15BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GJM1555C1HR15BB01D |
GRM1555C1HR15BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BD01J |
GRM1555C1HR15BZ63J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BZ63J |
GCM1555C1HR15BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GCM1555C1HR15BA16J |
GCQ1555C1HR15BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GCQ1555C1HR15BB01W |
GRM1555C1HR15BZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BZ01W |
GRM1555C1HR15BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 66.67% +Tol, 66.67% -Tol, C0G, 30ppm/Cel TC, 0.00000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1HR15BZ63W vs GRM1555C1HR15BD01D |