Part Details for GRM1555C1H7R8DA01B by Murata Manufacturing Co Ltd
Overview of GRM1555C1H7R8DA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1555C1H7R8DA01B
GRM1555C1H7R8DA01B CAD Models
GRM1555C1H7R8DA01B Part Data Attributes
|
GRM1555C1H7R8DA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H7R8DA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000078 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.41% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H7R8DA01B
This table gives cross-reference parts and alternative options found for GRM1555C1H7R8DA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H7R8DA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C789D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM1555C1H7R8DA01B vs CBR04C789D5GAC |
GCM1555C1H7R8DZ13W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000078uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GCM1555C1H7R8DZ13W |
GRM1555C1H7R8DZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000078uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GRM1555C1H7R8DZ01C |
GCM1555C1H7R8DZ13K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000078uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GCM1555C1H7R8DZ13K |
GCM1555C1H7R8DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000078uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GCM1555C1H7R8DZ13J |
GCG1555C1H7R8DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GCG1555C1H7R8DA01J |
GRM1555C1H7R8DA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GRM1555C1H7R8DA01E |
GRM1555C1H7R8DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GRM1555C1H7R8DA01J |
GRM1555C1H7R8DD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000078uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GRM1555C1H7R8DD01W |
GCM1555C1H7R8DZ13L | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000078uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H7R8DA01B vs GCM1555C1H7R8DZ13L |