Part Details for GRM1555C1H6R2CA01J by Murata Manufacturing Co Ltd
Overview of GRM1555C1H6R2CA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H6R2CA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1H6R2CA01J-ND
|
DigiKey | CAP CER 6.2PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0058 | Buy Now |
DISTI #
GRM1555C1H6R2CA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H6R2CA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0057 | Buy Now |
DISTI #
81-GRM1555C1H6R2CA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 25460 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
GRM1555C1H6R2CA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H6R2CA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1H6R2CA01J
GRM1555C1H6R2CA01J CAD Models
GRM1555C1H6R2CA01J Part Data Attributes
|
GRM1555C1H6R2CA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H6R2CA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 4.03% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H6R2CA01J
This table gives cross-reference parts and alternative options found for GRM1555C1H6R2CA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H6R2CA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C6R2CB5NCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs CL05C6R2CB5NCNL |
C0402COG6R2C500NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs C0402COG6R2C500NYB |
GCQ1555C1H6R2CB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | GRM1555C1H6R2CA01J vs GCQ1555C1H6R2CB01W |
C0402T629C5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | GRM1555C1H6R2CA01J vs C0402T629C5GAL |
GRM1555C1H6R2CZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H6R2CA01J vs GRM1555C1H6R2CZ01B |
CL05C6R2CB5ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs CL05C6R2CB5ALNC |
CL05C6R2CB5ACNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs CL05C6R2CB5ACNL |
C0402T629C5GBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs C0402T629C5GBC9028 |
GJ61555C1H6R2CB01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs GJ61555C1H6R2CB01E |
CL05C6R2CB5ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.0323% +Tol, 4.0323% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | GRM1555C1H6R2CA01J vs CL05C6R2CB5ANNC |