Part Details for GRM1555C1H6R0WA01C by Murata Manufacturing Co Ltd
Overview of GRM1555C1H6R0WA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1555C1H6R0WA01C
GRM1555C1H6R0WA01C CAD Models
GRM1555C1H6R0WA01C Part Data Attributes
|
GRM1555C1H6R0WA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H6R0WA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 0.83% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H6R0WA01C
This table gives cross-reference parts and alternative options found for GRM1555C1H6R0WA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H6R0WA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H6R0WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GRM1555C1H6R0WA01J |
GRM1555C1H6R0WZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GRM1555C1H6R0WZ01W |
GRM1555C1H6R0WA01D | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GRM1555C1H6R0WA01D |
GCQ1555C1H6R0WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GCQ1555C1H6R0WB01D |
GRM1555C1H6R0WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GRM1555C1H6R0WZ01D |
GJM1555C1H6R0WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GJM1555C1H6R0WB01D |
GJM1555C1H6R0WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GJM1555C1H6R0WB01W |
RF15N6R0A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C1H6R0WA01C vs RF15N6R0A500CT |
GRM1555C1H6R0WA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GRM1555C1H6R0WA01B |
GJM1555C1H6R0WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R0WA01C vs GJM1555C1H6R0WB01C |