Capacitors
GRM1555C1H4R7WA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-8210-1-ND
DigiKey CAP CER 4.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 77104
In Stock
  • 1 $0.1200
  • 10 $0.0660
  • 50 $0.0458
  • 100 $0.0396
  • 500 $0.0289
  • 1,000 $0.0256
  • 2,500 $0.0221
  • 5,000 $0.0199
  • 10,000 $0.0182
  • 20,000 $0.0167
  • 30,000 $0.0160
  • 50,000 $0.0152
  • 70,000 $0.0147
  • 100,000 $0.0142
  • 250,000 $0.0132
  • 500,000 $0.0126
$0.0126 / $0.1200 Buy Now
DISTI # GRM1555C1H4R7WA01D
Avnet Americas Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H4R7WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0123
$0.0123 Buy Now
DISTI # 81-GRM1555C1H4R7WA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant 17081
  • 1 $0.1200
  • 10 $0.0500
  • 100 $0.0290
  • 1,000 $0.0220
  • 2,500 $0.0190
  • 10,000 $0.0160
  • 20,000 $0.0150
  • 50,000 $0.0140
  • 100,000 $0.0120
$0.0120 / $0.1200 Buy Now
Future Electronics 0402 4.7 pF 50 V ±0.05 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0126
  • 30,000 $0.0124
  • 40,000 $0.0123
  • 100,000 $0.0120
  • 150,000 $0.0118
$0.0118 / $0.0126 Buy Now
Bristol Electronics   293
RFQ
DISTI # GRM1555C1H4R7WA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0119
  • 20,000 $0.0117
$0.0117 / $0.0119 Buy Now
DISTI # GRM1555C1H4R7WA01D
Avnet Abacus Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C1H4R7WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Abacus - 10000
Buy Now
DISTI # C1S521301177283
Chip1Stop Cap Ceramic 4.7pF 50V C0G 0.05pF Pad SMD 0402 125C T/R 340000
  • 10,000 $0.0109
$0.0109 Buy Now
DISTI # C1S521301433994
Chip1Stop Cap Ceramic 4.7pF 50V C0G 0.05pF Pad SMD 0402 125C T/R 3592
  • 3,592 $0.0124
$0.0124 Buy Now

CAD Models for GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd

GRM1555C1H4R7WA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
1.06%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.06%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM1555C1H4R7WA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM1555C1H4R7WA01D

This table gives cross-reference parts and alternative options found for GRM1555C1H4R7WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H4R7WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR04C479A5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C1H4R7WA01D vs CBR04C479A5GAC
GCQ1555C1H4R7WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H4R7WA01D vs GCQ1555C1H4R7WB01J
GJM1555C1H4R7WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H4R7WA01D vs GJM1555C1H4R7WB01J
GCM1555C1H4R7WA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H4R7WA01D vs GCM1555C1H4R7WA16D
CQ0402ARNPO9BN4R7 Ceramic Capacitor, Ceramic, YAGEO Corporation GRM1555C1H4R7WA01D vs CQ0402ARNPO9BN4R7

Related Parts for GRM1555C1H4R7WA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1555C1H4R7WA01D would you like to use for your alert(s)?
  • Please alert me when GRM1555C1H4R7WA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1555C1H4R7WA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C1H4R7WA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1555C1H4R7WA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C1H4R7WA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1555C1H4R7WA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: