Part Details for GRM1555C1H201JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H201JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H201JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3232-1-ND
|
DigiKey | CAP CER 200PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78053 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H201JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 200 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H201JA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
DISTI #
GRM1555C1H201JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 200 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H201JA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0100 | Buy Now |
DISTI #
81-GRM1555C1H201JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 47320 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_07238288
|
Arrow Electronics | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2250 | Americas - 30000 |
|
$0.0091 | Buy Now |
DISTI #
V72:2272_07238288
|
Arrow Electronics | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 28674 |
|
$0.0109 | Buy Now |
DISTI #
E02:0323_07224158
|
Arrow Electronics | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2347 | Europe - 20000 |
|
$0.0098 | Buy Now |
|
Future Electronics | 0402 200 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0089 / $0.0097 | Buy Now |
DISTI #
66242744
|
Verical | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2250 | Americas - 30000 |
|
$0.0091 | Buy Now |
DISTI #
62309654
|
Verical | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 2115 | Americas - 28674 |
|
$0.0109 | Buy Now |
Part Details for GRM1555C1H201JA01D
GRM1555C1H201JA01D CAD Models
GRM1555C1H201JA01D Part Data Attributes
|
GRM1555C1H201JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H201JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 200pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H201JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H201JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H201JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C201J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | KEMET Corporation | GRM1555C1H201JA01D vs C0402C201J5GAL |
C0402T201J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | KEMET Corporation | GRM1555C1H201JA01D vs C0402T201J5GCLTU |
GCM1555C1H201JA16L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H201JA01D vs GCM1555C1H201JA16L |
C0402T201J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | KEMET Corporation | GRM1555C1H201JA01D vs C0402T201J5GBC7411 |
CL05C201JB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H201JA01D vs CL05C201JB5GNNP |
CL05C201JB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H201JA01D vs CL05C201JB5GNNO |
GRM1555C1H201JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H201JA01D vs GRM1555C1H201JA01J |
GRM1555C1H201JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H201JA01D vs GRM1555C1H201JA01C |
C0402T201J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | KEMET Corporation | GRM1555C1H201JA01D vs C0402T201J5GAC7411 |
CL05C201JB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H201JA01D vs CL05C201JB5SNNO |