-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5213
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 1%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM1555C1H102FA01D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4532 |
|
$0.0430 / $0.1770 | Buy Now |
DISTI #
92AH5051
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1555C1H102FA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
490-6189-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286363 In Stock |
|
$0.0211 / $0.1700 | Buy Now |
DISTI #
GRM1555C1H102FA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H102FA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0204 | Buy Now |
DISTI #
45Y5213
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 45Y5213) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 4532 Partner Stock |
|
$0.0410 / $0.0740 | Buy Now |
DISTI #
81-GRM1555C1H102FA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 1% 0402 C0G (NP0) RoHS: Compliant | 218755 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
V72:2272_07238189
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 3356 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 65748 |
|
$0.0206 / $0.1564 | Buy Now |
|
Future Electronics | 0402 1 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 270000Reel |
|
$0.0191 / $0.0202 | Buy Now |
|
Future Electronics | 0402 1 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0210 | Buy Now |
DISTI #
77685584
|
Verical | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1289 Package Multiple: 1 Date Code: 2348 | Americas - 128962 |
|
$0.0163 / $0.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H102FA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H102FA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H102FA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H102FA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C102F5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GRM1555C1H102FA01D vs C0402C102F5GAL7867 |
GCM1555C1H102FA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H102FA01D vs GCM1555C1H102FA16W |
SH15N102F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1H102FA01D vs SH15N102F500CG |
C0402COG102F500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | GRM1555C1H102FA01D vs C0402COG102F500NTB |
C0402T102F5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GRM1555C1H102FA01D vs C0402T102F5GCL |
C0402COG102F500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | GRM1555C1H102FA01D vs C0402COG102F500NJN |
C0402T102F5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H102FA01D vs C0402T102F5GBL |
C0402COG102F500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | GRM1555C1H102FA01D vs C0402COG102F500NTN |
C0402C102F5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GRM1555C1H102FA01D vs C0402C102F5GAC7411 |
GRM1555C1H102FA01J | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1H102FA01D vs GRM1555C1H102FA01J |