Part Details for GRM1555C1E9R3CA01J by Murata Manufacturing Co Ltd
Overview of GRM1555C1E9R3CA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1555C1E9R3CA01J
GRM1555C1E9R3CA01J CAD Models
GRM1555C1E9R3CA01J Part Data Attributes
|
GRM1555C1E9R3CA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E9R3CA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.69% +Tol, 2.69% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000093 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.69% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1E9R3CA01J
This table gives cross-reference parts and alternative options found for GRM1555C1E9R3CA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E9R3CA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1E9R3CA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.69% +Tol, 2.69% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E9R3CA01J vs GRM1555C1E9R3CA01B |
GRM1555C1E9R3CZ01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000093uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E9R3CA01J vs GRM1555C1E9R3CZ01W |
RF15N9R3C250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C1E9R3CA01J vs RF15N9R3C250CG |
CBR04C939C3GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | GRM1555C1E9R3CA01J vs CBR04C939C3GAC |
RF15N9R3C250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C1E9R3CA01J vs RF15N9R3C250CT |
GRM1555C1E9R3CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.69% +Tol, 2.69% -Tol, C0G, 30ppm/Cel TC, 0.0000093uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E9R3CA01J vs GRM1555C1E9R3CA01W |
GRM1555C1E9R3CA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9.3pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM1555C1E9R3CA01J vs GRM1555C1E9R3CA01D |
GRM1555C1E9R3CZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000093uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E9R3CA01J vs GRM1555C1E9R3CZ01C |