Part Details for GRM1555C1E2R2WZ01C by Murata Manufacturing Co Ltd
Overview of GRM1555C1E2R2WZ01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1555C1E2R2WZ01C
GRM1555C1E2R2WZ01C CAD Models
GRM1555C1E2R2WZ01C Part Data Attributes
|
GRM1555C1E2R2WZ01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E2R2WZ01C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.27% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.27% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1E2R2WZ01C
This table gives cross-reference parts and alternative options found for GRM1555C1E2R2WZ01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E2R2WZ01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1E2R2WZ01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E2R2WZ01C vs GRM1555C1E2R2WZ01W |
RF15N2R2A250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | GRM1555C1E2R2WZ01C vs RF15N2R2A250CT |
GRM1555C1E2R2WA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1555C1E2R2WZ01C vs GRM1555C1E2R2WA01J |
CBR04C229A3GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | GRM1555C1E2R2WZ01C vs CBR04C229A3GAC |
0402N2R2A250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | GRM1555C1E2R2WZ01C vs 0402N2R2A250CT |
GRM1555C1E2R2WZ01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E2R2WZ01C vs GRM1555C1E2R2WZ01B |
CALC0402N250A2R2A-T50 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | GRM1555C1E2R2WZ01C vs CALC0402N250A2R2A-T50 |
GRM1555C1E2R2WZ01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1E2R2WZ01C vs GRM1555C1E2R2WZ01D |
MT15N2R2A250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C1E2R2WZ01C vs MT15N2R2A250CG |
C0402HQN250-2R2ANP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | GRM1555C1E2R2WZ01C vs C0402HQN250-2R2ANP |