Part Details for GRM1555C1E1R0BA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1E1R0BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1E1R0BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11362-1-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27982 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
GRM1555C1E1R0BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 25 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E1R0BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0066 | Buy Now |
DISTI #
81-GRM1555C1E1R0BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 pF 25 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 43913 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07233153
|
Arrow Electronics | Cap Ceramic 1pF 25V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 360 |
|
$0.0073 | Buy Now |
|
Future Electronics | 0402 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0065 / $0.0072 | Buy Now |
DISTI #
GRM1555C1E1R0BA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 pF, 25 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E1R0BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1E1R0BA01D
GRM1555C1E1R0BA01D CAD Models
GRM1555C1E1R0BA01D Part Data Attributes
|
GRM1555C1E1R0BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E1R0BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1E1R0BA01D
This table gives cross-reference parts and alternative options found for GRM1555C1E1R0BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E1R0BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R0BA5GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E1R0BA01D vs CL05C1R0BA5GCNP |
CL05C1R0BA5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E1R0BA01D vs CL05C1R0BA5GNNL |
CL05C1R0BA5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | GRM1555C1E1R0BA01D vs CL05C1R0BA5GNNC |
0402CG1R0B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM1555C1E1R0BA01D vs 0402CG1R0B250CT |
CC0402BCNPO8BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C1E1R0BA01D vs CC0402BCNPO8BN1R0 |
0402CG1R0B250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E1R0BA01D vs 0402CG1R0B250CB |
0402CG1R0B250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E1R0BA01D vs 0402CG1R0B250SB |
C0402C109B3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1555C1E1R0BA01D vs C0402C109B3GACAUTO7411 |
C1005NP0109BFTF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Darfon Corporation | GRM1555C1E1R0BA01D vs C1005NP0109BFTF |
CS1005COG010B250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samwha Electronics | GRM1555C1E1R0BA01D vs CS1005COG010B250NB |