Capacitors
GRM1553C1H2R9CA01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd

GRM1553C1H2R9CA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000029 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
8.62%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
8.62%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
CJ
Temperature Coefficient
120ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM1553C1H2R9CA01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM1553C1H2R9CA01J

This table gives cross-reference parts and alternative options found for GRM1553C1H2R9CA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1553C1H2R9CA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM1553C1H2R9CB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GJM1553C1H2R9CB01J
GCG1553C1H2R9CA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GCG1553C1H2R9CA01J
GRM1553C1H2R9CD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CD01D
GRM1553C1H2R9CA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CA01W
GRM1553C1H2R9CD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CD01J
GJM1553C1H2R9CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GJM1553C1H2R9CB01D
GRM1553C1H2R9CA01C Ceramic Capacitor, Ceramic, 50V, 8.6207% +Tol, 8.6207% -Tol, CJ, -/+120ppm/Cel TC, 0.0000029uF, 0402, Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CA01C
GRM1553C1H2R9CZ01J CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CZ01J
GRM1553C1H2R9CZ01W CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GRM1553C1H2R9CZ01W
GJM1553C1H2R9CB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1553C1H2R9CA01J vs GJM1553C1H2R9CB01W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1553C1H2R9CA01J would you like to use for your alert(s)?
  • Please alert me when GRM1553C1H2R9CA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1553C1H2R9CA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1553C1H2R9CA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1553C1H2R9CA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1553C1H2R9CA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1553C1H2R9CA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: