Part Details for GRM1552C1H101JZ01B by Murata Manufacturing Co Ltd
Overview of GRM1552C1H101JZ01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1552C1H101JZ01B
GRM1552C1H101JZ01B CAD Models
GRM1552C1H101JZ01B Part Data Attributes
|
GRM1552C1H101JZ01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1552C1H101JZ01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1552C1H101JZ01B
This table gives cross-reference parts and alternative options found for GRM1552C1H101JZ01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1552C1H101JZ01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155AN101JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | GRM1552C1H101JZ01B vs MCH155AN101JC |
GRM1552C1H101JA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JA01W |
GRM1552C1H101JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JD01J |
UMK105CH101JV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | GRM1552C1H101JZ01B vs UMK105CH101JV-F |
GRM1552C1H101JZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JZ01J |
GRM1552C1H101JZ01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JZ01C |
GCM1552C1H101JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GCM1552C1H101JA01D |
GRM1552C1H101JA01B | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.0001uF, 0402, | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JA01B |
GRM1552C1H101JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1552C1H101JZ01B vs GRM1552C1H101JD01D |
UMK105CH101JV | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,CH TC CODE,-60,60PPM TC,0402 CASE | TAIYO YUDEN | GRM1552C1H101JZ01B vs UMK105CH101JV |