Part Details for GRM033R71H221KA12D by Murata Manufacturing Co Ltd
Overview of GRM033R71H221KA12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R71H221KA12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8910
|
Newark | Cap, 220Pf, 50V, Mlcc, 0201, Capacitance:220Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R71H221KA12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6330 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
490-14575-1-ND
|
DigiKey | CAP CER 220PF 50V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55464 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
GRM033R71H221KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71H221KA12D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
81-GRM033R71H221KA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 10% 0201 X7R RoHS: Compliant | 38598 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07233527
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1826 Container: Cut Strips | Americas - 59804 |
|
$0.0020 | Buy Now |
DISTI #
A47:0379_08474370
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2317 | Asia - 15000 |
|
$0.0016 / $0.0021 | Buy Now |
|
Future Electronics | 0201 50 V 220 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0017 / $0.0019 | Buy Now |
|
Future Electronics | 0201 50 V 220 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
35734976
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6945 Package Multiple: 1 | Americas - 116900 |
|
$0.0013 / $0.0045 | Buy Now |
DISTI #
30236777
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3126 Package Multiple: 1 Date Code: 1826 | Americas - 59804 |
|
$0.0020 | Buy Now |
Part Details for GRM033R71H221KA12D
GRM033R71H221KA12D CAD Models
GRM033R71H221KA12D Part Data Attributes
|
GRM033R71H221KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71H221KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71H221KA12D
This table gives cross-reference parts and alternative options found for GRM033R71H221KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71H221KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201C221K5PT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Mijo Technology | GRM033R71H221KA12D vs 0201C221K5PT4 |
MA0201XR221K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | MERITEK Electronics Corporation | GRM033R71H221KA12D vs MA0201XR221K500 |
UMK063B7221KP-F | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM033R71H221KA12D vs UMK063B7221KP-F |
02015C221KA79A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | GRM033R71H221KA12D vs 02015C221KA79A |
CMC-050/221KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM033R71H221KA12D vs CMC-050/221KX0201T13F |
C0201X7R500-221KNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71H221KA12D vs C0201X7R500-221KNP |
AC0201KRX7R9BB221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM033R71H221KA12D vs AC0201KRX7R9BB221 |
02015C221KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, | Kyocera AVX Components | GRM033R71H221KA12D vs 02015C221KAT4A |
225458845614 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | YAGEO Corporation | GRM033R71H221KA12D vs 225458845614 |
C0603X7R221KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Darfon Corporation | GRM033R71H221KA12D vs C0603X7R221KGTS |