Part Details for GRM033R71C561KA01D by Murata Manufacturing Co Ltd
Overview of GRM033R71C561KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R71C561KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11361-1-ND
|
DigiKey | CAP CER 560PF 16V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116837 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
GRM033R71C561KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 16 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71C561KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
81-GRM033R71C561KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 16 VDC 10% 0201 X7R RoHS: Compliant | 34407 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07233333
|
Arrow Electronics | Cap Ceramic 560pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 4580 |
|
$0.0017 | Buy Now |
|
Future Electronics | 0201 560 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
58871697
|
Verical | Cap Ceramic 560pF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2133 | Americas - 4580 |
|
$0.0017 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00056UF, SURFACE MOUNT, 0201 | 15000 |
|
$0.0021 / $0.0112 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00056UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0036 / $0.0360 | Buy Now |
DISTI #
GRM033R71C561KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 16 VDC 10% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
GRM033R71C561KA01D
|
TME | Capacitor: ceramic, MLCC, 560pF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0029 | RFQ |
Part Details for GRM033R71C561KA01D
GRM033R71C561KA01D CAD Models
GRM033R71C561KA01D Part Data Attributes
|
GRM033R71C561KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71C561KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71C561KA01D
This table gives cross-reference parts and alternative options found for GRM033R71C561KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71C561KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033R71C561KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71C561KA01D vs GRM033R71C561KA01J |
CL03B561KO3NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | GRM033R71C561KA01D vs CL03B561KO3NNNC |
0201YC561KAT2A | Kyocera AVX Components | $0.1425 | Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | GRM033R71C561KA01D vs 0201YC561KAT2A |