Part Details for GRM033R61A104KE84D by Murata Manufacturing Co Ltd
Overview of GRM033R61A104KE84D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R61A104KE84D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8254
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A104KE84D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-10681-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
GRM033R61A104KE84D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R61A104KE84D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Container: Reel | 0 |
|
RFQ | |
DISTI #
82022615
|
Verical | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 3247 Package Multiple: 1 Date Code: 2405 | Americas - 30502 |
|
$0.0073 / $0.0097 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 UF, SURFACE MOUNT, 0201 | 3709 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.1 UF, SURFACE MOUNT, 0201 | 440 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
GRM033R61A104KE84D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10 VDC 10% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0083 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S521301446129
|
Chip1Stop | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85C T/R Container: Cut Tape | 502 |
|
$0.0092 / $0.0175 | Buy Now |
|
CHIPMALL.COM LIMITED | MLCC 0201 100nF 10% 10V X5R | 7958 |
|
$0.0033 / $0.0051 | Buy Now |
Part Details for GRM033R61A104KE84D
GRM033R61A104KE84D CAD Models
GRM033R61A104KE84D Part Data Attributes
|
GRM033R61A104KE84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A104KE84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R61A104KE84D
This table gives cross-reference parts and alternative options found for GRM033R61A104KE84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A104KE84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC530Z104KT10T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R61A104KE84D vs ATC530Z104KT10T |
0201B104K100GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61A104KE84D vs 0201B104K100GT- |
0201X104K100CT | Walsin Technology Corporation | $0.0056 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61A104KE84D vs 0201X104K100CT |
0201B104K100ST-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61A104KE84D vs 0201B104K100ST-B |
C0201B104K010B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61A104KE84D vs C0201B104K010B |
CMC-010/104KX50201W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61A104KE84D vs CMC-010/104KX50201W |
MSASL063SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61A104KE84D vs MSASL063SB5104KFNA01 |
GRT033R61A104KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61A104KE84D vs GRT033R61A104KE01D |
C0603X5R1A104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61A104KE84D vs C0603X5R1A104KT |
GRT033R61A104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61A104KE84D vs GRT033R61A104KE01J |