Part Details for GRM033R60J473JE19D by Murata Manufacturing Co Ltd
Overview of GRM033R60J473JE19D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R60J473JE19D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5993
|
Newark | Cap, 0.047Uf, 6.3V, Mlcc, 0201, Capacitance:0.047Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM033R60J473JE19D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 924 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
490-GRM033R60J473JE19DCT-ND
|
DigiKey | CAP CER 0.047UF 6.3V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
407 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
GRM033R60J473JE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ? 5%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R60J473JE19D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
81-GRM033R60J473JE9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 6.3 VDC 5% 0201 X5R RoHS: Compliant | 24649 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.047uF 6.3V X5R 5% Pad SMD 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
GRM033R60J473JE19D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 6.3 VDC 5% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0034 | Buy Now |
DISTI #
GRM033R60J473JE19D
|
TME | Capacitor: ceramic, MLCC, 47nF, 6.3V, X5R, ±5%, SMD, 0201 Min Qty: 1 | 0 |
|
$0.0025 / $0.0929 | RFQ |
DISTI #
GRM033R60J473JE19D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, � 5%, X5R, 0201 [0603 Metric] (Alt: GRM033R60J473JE19D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM033R60J473JE19D
GRM033R60J473JE19D CAD Models
GRM033R60J473JE19D Part Data Attributes
|
GRM033R60J473JE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J473JE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R60J473JE19D
This table gives cross-reference parts and alternative options found for GRM033R60J473JE19D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J473JE19D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X5R473J6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Synton-Tech Corp | GRM033R60J473JE19D vs 0201X5R473J6.3V |
GMC02X5R473J6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Cal-Chip Electronics | GRM033R60J473JE19D vs GMC02X5R473J6R3NTDLF |
AU016D473JA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Kyocera AVX Components | GRM033R60J473JE19D vs AU016D473JA72A |
CM03X5R473J06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | KYOCERA Corporation | GRM033R60J473JE19D vs CM03X5R473J06AH |
AU016D473JA79A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Kyocera AVX Components | GRM033R60J473JE19D vs AU016D473JA79A |
CM03X5R473J06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | KYOCERA Corporation | GRM033R60J473JE19D vs CM03X5R473J06KB |
CM03X5R473J06AQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | KYOCERA Corporation | GRM033R60J473JE19D vs CM03X5R473J06AQ |
CMC-6R3/473JX50201W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Tecate Group | GRM033R60J473JE19D vs CMC-6R3/473JX50201W |
CS0603X5R473J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Samwha Electronics | GRM033R60J473JE19D vs CS0603X5R473J6R3NB |
AU016D473JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Kyocera AVX Components | GRM033R60J473JE19D vs AU016D473JAG2A |