GRM033R60J333ME01C
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Overview of GRM033R60J333ME01C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM033R60J333ME01C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM033R60J333ME01C by Murata Manufacturing Co Ltd

GRM033R60J333ME01C
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Manufacturer Series
GRM03
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
GRM
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM033R60J333ME01C
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM033R60J333ME01C

This table gives cross-reference parts and alternative options found for GRM033R60J333ME01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J333ME01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033R60J333ME01F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J333ME01C vs GRM033R60J333ME01F
C0603X5R0J333M030BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation GRM033R60J333ME01C vs C0603X5R0J333M030BC
0201X333M6R3CT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRM033R60J333ME01C vs 0201X333M6R3CT
AU016D333MAG4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, Kyocera AVX Components GRM033R60J333ME01C vs AU016D333MAG4A
GMC02X5R333M6R3NT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Cal-Chip Electronics GRM033R60J333ME01C vs GMC02X5R333M6R3NT
GRM033R60J333ME01D Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM033R60J333ME01C vs GRM033R60J333ME01D
C0201X5R6R3-333MSNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, VENKEL LTD GRM033R60J333ME01C vs C0201X5R6R3-333MSNP
SCM04D333MJNI Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, Surge Components Inc GRM033R60J333ME01C vs SCM04D333MJNI
02012B333M5B30D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0201, YAGEO Corporation GRM033R60J333ME01C vs 02012B333M5B30D
VJ0201G333MXYCW1BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GRM033R60J333ME01C vs VJ0201G333MXYCW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R60J333ME01C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R60J333ME01C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R60J333ME01C would you like to use for your alert(s)?
  • Please alert me when GRM033R60J333ME01C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R60J333ME01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R60J333ME01C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R60J333ME01C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R60J333ME01C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R60J333ME01C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: