GRM033C80J104KE84B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.1uF, 0201,

Overview of GRM033C80J104KE84B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRM033C80J104KE84B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM033C80J104KE84B by Murata Manufacturing Co Ltd

GRM033C80J104KE84B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
GRM
Size Code
0201
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. GRM033C80J104KE84B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.1uF, 0201,
    VS

Alternate Parts for GRM033C80J104KE84B

This table gives cross-reference parts and alternative options found for GRM033C80J104KE84B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80J104KE84B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033C80J104KE15D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033C80J104KE84B vs GRM033C80J104KE15D
GRM033C80J104KE15W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033C80J104KE84B vs GRM033C80J104KE15W
C0603X6S0J104K030BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation GRM033C80J104KE84B vs C0603X6S0J104K030BC
0201S104K6R3CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM033C80J104KE84B vs 0201S104K6R3CG
C0603X6S0J104K(030BC) CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT TDK Corporation GRM033C80J104KE84B vs C0603X6S0J104K(030BC)
GRM033C80J104KE84D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033C80J104KE84B vs GRM033C80J104KE84D
MSASJ063SC6104KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRM033C80J104KE84B vs MSASJ063SC6104KFNA01
0201S104K6R3CT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRM033C80J104KE84B vs 0201S104K6R3CT
GRM033C80J104KE15J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033C80J104KE84B vs GRM033C80J104KE15J
GRT033C80J104KE01D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM033C80J104KE84B vs GRT033C80J104KE01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033C80J104KE84B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033C80J104KE84B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033C80J104KE84B would you like to use for your alert(s)?
  • Please alert me when GRM033C80J104KE84B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033C80J104KE84B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033C80J104KE84B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033C80J104KE84B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033C80J104KE84B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033C80J104KE84B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: