Part Details for GRM0335C1H8R8DD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H8R8DD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H8R8DD01D
GRM0335C1H8R8DD01D CAD Models
GRM0335C1H8R8DD01D Part Data Attributes
|
GRM0335C1H8R8DD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H8R8DD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.6818% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.6818% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H8R8DD01D
This table gives cross-reference parts and alternative options found for GRM0335C1H8R8DD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H8R8DD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK063CG8R8DT-F | Capacitor, Ceramic, Chip, General Purpose, 8.8pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1H8R8DD01D vs UMK063CG8R8DT-F |
GRM0335C1H8R8DD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H8R8DD01D vs GRM0335C1H8R8DD01B |
GRM0335C1H8R8DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H8R8DD01D vs GRM0335C1H8R8DD01J |
CQ0201DRNPO9BN8R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.6818% +Tol, 5.6818% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H8R8DD01D vs CQ0201DRNPO9BN8R8 |
GRM0335C1H8R8DD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H8R8DD01D vs GRM0335C1H8R8DD01C |
GRM0335C1H8R8DA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H8R8DD01D vs GRM0335C1H8R8DA01W |
MMASU063SCG8R8DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H8R8DD01D vs MMASU063SCG8R8DFNA01 |
MBASU063SCG8R8DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H8R8DD01D vs MBASU063SCG8R8DFNA01 |
MBASU063SCG8R8DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H8R8DD01D vs MBASU063SCG8R8DFNA18 |
GJM0335C1H8R8DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H8R8DD01D vs GJM0335C1H8R8DB01J |