Part Details for GRM0335C1H8R0BA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H8R0BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1H8R0BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2341
|
Newark | Cap, 8Pf, 50V, Mlcc, 0201, Capacitance:8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GRM0335C1H8R0BA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 604 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
490-17820-1-ND
|
DigiKey | CAP CER 8PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85029 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H8R0BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H8R0BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
81-GRM0335C1H8R0BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 66067 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_07279205
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2408 | Europe - 15000 |
|
$0.0018 / $0.0019 | Buy Now |
|
Future Electronics | 0201 8 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Future Electronics | 0201 8 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
69058534
|
Verical | Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Date Code: 2115 | Americas - 447600 |
|
$0.0011 / $0.0055 | Buy Now |
DISTI #
69061139
|
Verical | Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Date Code: 1948 | Americas - 401619 |
|
$0.0055 | Buy Now |
DISTI #
GRM0335C1H8R0BA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0030 | Buy Now |
Part Details for GRM0335C1H8R0BA01D
GRM0335C1H8R0BA01D CAD Models
GRM0335C1H8R0BA01D Part Data Attributes
|
GRM0335C1H8R0BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H8R0BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H8R0BA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H8R0BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H8R0BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR02C809B5GAC | KEMET Corporation | $0.1546 | CAPACITOR, CERAMIC | GRM0335C1H8R0BA01D vs CBR02C809B5GAC |
C0201COG500-8R0BGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | GRM0335C1H8R0BA01D vs C0201COG500-8R0BGD |
GRM0335C1H8R0BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H8R0BA01D vs GRM0335C1H8R0BA01W |
GRM0335C1H8R0BA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | GRM0335C1H8R0BA01D vs GRM0335C1H8R0BA01C |
RF03N8R0B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | GRM0335C1H8R0BA01D vs RF03N8R0B500CT |
C0201COG500-8R0BPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | GRM0335C1H8R0BA01D vs C0201COG500-8R0BPP |
GRM0335C1H8R0BD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H8R0BA01D vs GRM0335C1H8R0BD01C |
C0201COG500-8R0BNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | GRM0335C1H8R0BA01D vs C0201COG500-8R0BNP |
C0201COG500-8R0BSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.25% +Tol, 1.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | GRM0335C1H8R0BA01D vs C0201COG500-8R0BSNP |
GRM0335C1H8R0BD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H8R0BA01D vs GRM0335C1H8R0BD01B |