Part Details for GRM0335C1H6R5CA01C by Murata Manufacturing Co Ltd
Overview of GRM0335C1H6R5CA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H6R5CA01C
GRM0335C1H6R5CA01C CAD Models
GRM0335C1H6R5CA01C Part Data Attributes
|
GRM0335C1H6R5CA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H6R5CA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000065uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000065 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.8462% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.8462% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H6R5CA01C
This table gives cross-reference parts and alternative options found for GRM0335C1H6R5CA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R5CA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201CPNPO9BN6R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H6R5CA01C vs CQ0201CPNPO9BN6R5 |
RF03N6R5C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H6R5CA01C vs RF03N6R5C500CT |
CBR02C659C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM0335C1H6R5CA01C vs CBR02C659C5GAC |
RF03N6R5C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H6R5CA01C vs RF03N6R5C500CG |
GRM0335C1H6R5CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R5CA01C vs GRM0335C1H6R5CD01B |
GRM0335C1H6R5CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R5CA01C vs GRM0335C1H6R5CD01D |
CQ0201CRNPO9BN6R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H6R5CA01C vs CQ0201CRNPO9BN6R5 |