-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H6R4BA01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H6R4BA01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000064 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H6R4BA01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R4BA01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H6R4BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R4BA01W vs GRM0335C1H6R4BD01D |
CQ0201BPNPO9BN6R4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H6R4BA01W vs CQ0201BPNPO9BN6R4 |
NMC-Q0201NPO6R4B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GRM0335C1H6R4BA01W vs NMC-Q0201NPO6R4B50TRPF |
GRM0335C1H6R4BA01D | Capacitor, Ceramic, Chip, General Purpose, 6.4pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1H6R4BA01W vs GRM0335C1H6R4BA01D |
GRM0335C1H6R4BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R4BA01W vs GRM0335C1H6R4BD01C |
GRM0335C1H6R4BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R4BA01W vs GRM0335C1H6R4BD01B |
UMK063CG6R4BT-F | Capacitor, Ceramic, Chip, General Purpose, 6.4pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1H6R4BA01W vs UMK063CG6R4BT-F |
RF03N6R4B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H6R4BA01W vs RF03N6R4B500CG |
CBR02C649B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM0335C1H6R4BA01W vs CBR02C649B5GAC |
GRM0335C1H6R4BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R4BA01W vs GRM0335C1H6R4BD01J |