Part Details for GRM0335C1H6R4BA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H6R4BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1H6R4BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM0335C1H6R4BA01D-ND
|
DigiKey | CAP CER 6.4PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 | Buy Now |
DISTI #
GRM0335C1H6R4BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.4 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H6R4BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
81-GRM0335C1H6R4BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.4 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 29500 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0017 | Buy Now |
DISTI #
GRM0335C1H6R4BA01D
|
TME | Capacitor: ceramic, MLCC, 6.4pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0022 / $0.0032 | RFQ |
DISTI #
GRM0335C1H6R4BA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.4 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1H6R4BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM0335C1H6R4BA01D
GRM0335C1H6R4BA01D CAD Models
GRM0335C1H6R4BA01D Part Data Attributes
|
GRM0335C1H6R4BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H6R4BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6.4pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000064 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H6R4BA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H6R4BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R4BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJM0335C1H6R4BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP | GRM0335C1H6R4BA01D vs GJM0335C1H6R4BB01D |
GRM0335C1H6R4BA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H6R4BA01D vs GRM0335C1H6R4BA01J |
CQ0201BRNPO9BN6R4 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP | GRM0335C1H6R4BA01D vs CQ0201BRNPO9BN6R4 |
GJM0335C1H6R4BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP | GRM0335C1H6R4BA01D vs GJM0335C1H6R4BB01J |
UMK063CG6R4BT-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6.4pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1H6R4BA01D vs UMK063CG6R4BT-F |
NMC-Q0201NPO6R4B50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H6R4BA01D vs NMC-Q0201NPO6R4B50TRPF |
GRM0335C1H6R4BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000064uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H6R4BA01D vs GRM0335C1H6R4BD01J |
RF03N6R4B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H6R4BA01D vs RF03N6R4B500CT |
GRM0335C1H6R4BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000064uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H6R4BA01D vs GRM0335C1H6R4BA01W |
GRM0335C1H6R4BA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, C0G, -/+30ppm/Cel TC, 0.0000064uF, 0201, | GRM0335C1H6R4BA01D vs GRM0335C1H6R4BA01C |