Part Details for GRM0335C1H6R1DD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H6R1DD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H6R1DD01D
GRM0335C1H6R1DD01D CAD Models
GRM0335C1H6R1DD01D Part Data Attributes
|
GRM0335C1H6R1DD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H6R1DD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000061 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.1967% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.1967% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H6R1DD01D
This table gives cross-reference parts and alternative options found for GRM0335C1H6R1DD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R1DD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF03N6R1D500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H6R1DD01D vs RF03N6R1D500CT |
UMK063CG6R1DT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H6R1DD01D vs UMK063CG6R1DT8F |
GRM0335C1H6R1DD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R1DD01D vs GRM0335C1H6R1DD01F |
GRM0335C1H6R1DD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000061uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H6R1DD01D vs GRM0335C1H6R1DD01B |
MMASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H6R1DD01D vs MMASU063SCG6R1DFNA01 |
GJM0335C1H6R1DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H6R1DD01D vs GJM0335C1H6R1DB01J |
NMC-Q0201NPO6R1D50TRPF | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM0335C1H6R1DD01D vs NMC-Q0201NPO6R1D50TRPF |
MMASU063SCG6R1DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H6R1DD01D vs MMASU063SCG6R1DFNA18 |
GRM0335C1H6R1DA01D | Capacitor, Ceramic, Chip, General Purpose, 6.1pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1H6R1DD01D vs GRM0335C1H6R1DA01D |
UMK063CG6R1DT-F | Capacitor, Ceramic, Chip, General Purpose, 6.1pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1H6R1DD01D vs UMK063CG6R1DT-F |