Part Details for GRM0335C1H4R6BD01C by Murata Manufacturing Co Ltd
Overview of GRM0335C1H4R6BD01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H4R6BD01C
GRM0335C1H4R6BD01C CAD Models
GRM0335C1H4R6BD01C Part Data Attributes
|
GRM0335C1H4R6BD01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H4R6BD01C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000046 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.17% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H4R6BD01C
This table gives cross-reference parts and alternative options found for GRM0335C1H4R6BD01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H4R6BD01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H4R6BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GRM0335C1H4R6BD01B |
GJM0335C1H4R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GJM0335C1H4R6BB01D |
RF03N4R6B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H4R6BD01C vs RF03N4R6B500CG |
GRM0335C1H4R6BA01C | Ceramic Capacitor, Ceramic, 50V, 2.1739% +Tol, 2.1739% -Tol, C0G, -/+30ppm/Cel TC, 0.0000046uF, 0201, | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GRM0335C1H4R6BA01C |
GRM0335C1H4R6BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000046uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GRM0335C1H4R6BD01D |
NMC-Q0201NPO4R6B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | GRM0335C1H4R6BD01C vs NMC-Q0201NPO4R6B50TRPF |
GJM0335C1H4R6BB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GJM0335C1H4R6BB01W |
UMK063CG4R6BT-F | Capacitor, Ceramic, Chip, General Purpose, 4.6pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1H4R6BD01C vs UMK063CG4R6BT-F |
GRM0335C1H4R6BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000046uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H4R6BD01C vs GRM0335C1H4R6BA01W |
CQ0201BRNPO9BN4R6 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM0335C1H4R6BD01C vs CQ0201BRNPO9BN4R6 |