-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7067
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H3R9BA01D Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
94AC8956
|
Newark | Cap, 3.9Pf, 50V, Mlcc, 0201, Capacitance:3.9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1H3R9BA01D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14820 |
|
$0.0010 | Buy Now |
DISTI #
490-11330-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165179 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H3R9BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H3R9BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0025 | Buy Now |
DISTI #
94AC8956
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 94AC8956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 14820 Partner Stock |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
81-GRM0335C1H3R9BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 93518 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_06907603
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks | Europe - 285000 |
|
$0.0016 / $0.0027 | Buy Now |
DISTI #
V36:1790_07226032
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2348 | Americas - 60000 |
|
$0.0018 / $0.0028 | Buy Now |
DISTI #
V72:2272_07226032
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 15187 |
|
$0.0028 / $0.0460 | Buy Now |
|
Future Electronics | 0201 3.9 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 75000Reel |
|
$0.0017 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |