GRM0335C1H3R0BA01D
Description: Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH7063
Newark Cap, 3Pf, 50V, Mlcc, 0201, Capacitance:3Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GRM0335C1H3R0BA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel 45000
  • 15,000 $0.0020
$0.0020 Buy Now
DISTI # 92AH8271
Newark Cap, 3Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H3R0BA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10746
  • 10 $0.0090
  • 25 $0.0080
  • 50 $0.0060
  • 100 $0.0050
$0.0050 / $0.0090 Buy Now
DISTI # 490-11327-1-ND
DigiKey CAP CER 3PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 172321
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0114
  • 100 $0.0096
  • 500 $0.0067
  • 1,000 $0.0058
  • 2,500 $0.0048
  • 5,000 $0.0042
  • 15,000 $0.0035
  • 30,000 $0.0032
  • 45,000 $0.0030
  • 75,000 $0.0028
  • 105,000 $0.0027
  • 150,000 $0.0026
  • 375,000 $0.0023
  • 750,000 $0.0022
  • 1,500,000 $0.0021
$0.0021 / $0.1000 Buy Now
DISTI # GRM0335C1H3R0BA01D
Avnet Americas Multilayer Ceramic Capacitor, 3 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H3R0BA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 75,000 $0.0019
$0.0019 Buy Now
DISTI # 81-GRM0335C1H3R0BA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant 102345
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 10,000 $0.0030
  • 15,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics 0201 3 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel 45000
Reel
  • 15,000 $0.0020
  • 60,000 $0.0019
  • 225,000 $0.0018
  • 375,000 $0.0018
  • 750,000 $0.0017
$0.0017 / $0.0020 Buy Now
Future Electronics 0201 3 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel 45000
Reel
  • 15,000 $0.0017
  • 60,000 $0.0016
  • 225,000 $0.0015
  • 600,000 $0.0015
  • 1,500,000 $0.0014
$0.0014 / $0.0017 Buy Now
DISTI # 69067776
Verical Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Date Code: 2104 Americas - 1897310
  • 20,834 $0.0015
  • 300,000 $0.0014
  • 1,200,000 $0.0013
$0.0013 / $0.0015 Buy Now
DISTI # 66201471
Verical Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2249 Americas - 195000
  • 60,000 $0.0018
  • 105,000 $0.0017
  • 375,000 $0.0016
$0.0016 / $0.0018 Buy Now
DISTI # 82772860
Verical Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2424 Americas - 45000
  • 15,000 $0.0025
$0.0025 Buy Now
DISTI # 56489924
Verical Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 16728 Package Multiple: 1 Date Code: 2111 Americas - 16728
  • 16,728 $0.0020
$0.0020 Buy Now
DISTI # GRM0335C1H3R0BA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 15000 Container: Reel Americas - 0
  • 75,000 $0.0028
  • 150,000 $0.0028
  • 375,000 $0.0027
  • 750,000 $0.0027
$0.0027 / $0.0028 Buy Now
DISTI # GRM0335C1H3R0BA01D
TME Capacitor: ceramic, MLCC, 3pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 1 23298
  • 1 $0.0930
  • 10 $0.0082
  • 50 $0.0062
  • 100 $0.0055
  • 1,000 $0.0037
  • 7,500 $0.0024
  • 10,000 $0.0022
  • 15,000 $0.0020
  • 60,000 $0.0014
  • 75,000 $0.0013
$0.0013 / $0.0930 Buy Now
NexGen Digital   500
RFQ
DISTI # GRM0335C1H3R0BA01D
Avnet Abacus Multilayer Ceramic Capacitor, 3 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H3R0BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # GRM0335C1H3R0BA01D
Avnet Asia Multilayer Ceramic Capacitor, 3 pF, 50 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1H3R0BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
  • 15,000 $0.0023
  • 75,000 $0.0016
  • 150,000 $0.0016
  • 375,000 $0.0016
  • 750,000 $0.0015
  • 1,500,000 $0.0015
  • 3,000,000 $0.0014
$0.0014 / $0.0023 Buy Now
DISTI # C1S521302030624
Chip1Stop Capacitor Ceramic Multilayer Container: Cut Tape 1897310
  • 100 $0.0016
  • 200 $0.0015
  • 500 $0.0015
  • 1,000 $0.0014
  • 2,000 $0.0013
  • 5,000 $0.0012
  • 150,000 $0.0012
  • 300,000 $0.0011
  • 600,000 $0.0011
  • 1,200,000 $0.0010
$0.0010 / $0.0016 Buy Now
DISTI # C1S521301496373
Chip1Stop Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0201 125C T/R 195000
  • 15,000 $0.0023
  • 60,000 $0.0019
  • 105,000 $0.0014
$0.0014 / $0.0023 Buy Now

CAD Models for GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd

GRM0335C1H3R0BA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.33%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
3.33%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1H3R0BA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM0335C1H3R0BA01D

This table gives cross-reference parts and alternative options found for GRM0335C1H3R0BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H3R0BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GJM0335C1H3R0BB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1H3R0BA01D vs GJM0335C1H3R0BB01J
GRM0335C1H3R0BA01J Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1H3R0BA01D vs GRM0335C1H3R0BA01J
CBR02C309B5GAC CAPACITOR, CERAMIC KEMET Corporation GRM0335C1H3R0BA01D vs CBR02C309B5GAC

Related Parts for GRM0335C1H3R0BA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1H3R0BA01D would you like to use for your alert(s)?
  • Please alert me when GRM0335C1H3R0BA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1H3R0BA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1H3R0BA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1H3R0BA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1H3R0BA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1H3R0BA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: