Part Details for GRM0335C1H2R6WA01C by Murata Manufacturing Co Ltd
Overview of GRM0335C1H2R6WA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H2R6WA01C
GRM0335C1H2R6WA01C CAD Models
GRM0335C1H2R6WA01C Part Data Attributes
|
GRM0335C1H2R6WA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H2R6WA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.0000026uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000026 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H2R6WA01C
This table gives cross-reference parts and alternative options found for GRM0335C1H2R6WA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H2R6WA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF03N2R6A500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R6WA01C vs RF03N2R6A500CG |
GRM0335C1H2R6WA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.6pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM0335C1H2R6WA01C vs GRM0335C1H2R6WA01D |
GRM0335C1H2R6WA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R6WA01C vs GRM0335C1H2R6WA01W |
RF03N2R6A500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R6WA01C vs RF03N2R6A500CT |
GRM0335C1H2R6WD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000026uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R6WA01C vs GRM0335C1H2R6WD01D |
GRM0335C1H2R6WA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.6pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM0335C1H2R6WA01C vs GRM0335C1H2R6WA01J |
GJM0335C1H2R6WB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP | GRM0335C1H2R6WA01C vs GJM0335C1H2R6WB01J |
GJM0335C1H2R6WB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP | GRM0335C1H2R6WA01C vs GJM0335C1H2R6WB01W |
GRM0335C1H2R6WA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.0000026uF, 0201, | GRM0335C1H2R6WA01C vs GRM0335C1H2R6WA01B |
CQ0201APNPO9BN2R6 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0201, CHIP | GRM0335C1H2R6WA01C vs CQ0201APNPO9BN2R6 |